Texas Instruments TPS62003DGSR

1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins10
Weight23.700201 mg
Technical
Efficiency95 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current600 mA
Max Output Voltage1.2 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Nominal Output Voltage1.2 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current600 mA
Output TypeAdjustable, Fixed
Output Voltage1.2 V
PackagingTape & Reel
Quiescent Current50 µA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62003DGSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages20 years ago
Newark
Datasheet27 pages9 years ago
Datasheet28 pages7 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet27 pages15 years ago
Farnell
Datasheet27 pages9 years ago
Datasheet31 pages8 years ago
Factory Futures
Datasheet26 pages11 years ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet26 pages11 years ago
DigiKey
Datasheet26 pages18 years ago
Sierra IC
Datasheet23 pages20 years ago

Inventory History

3 month trend:
-13.35%

Alternate Parts

Price @ 1000
$ 0.95
$ 1.335
$ 1.335
Stock
737,726
237,410
237,410
Authorized Distributors
6
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
1 MHz
750 kHz
750 kHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
1.2 V
1.2 V
1.2 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62003DGSR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62003DGSR provided by its distributors.

1.2-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Switching Regulator, Current-mode, 0.6A, 1000kHz Switching Freq-Max, MOS, PDSO10
Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP T/R
IC REG BUCK 1.2V 600MA 10VSSOP
High Efficiency Step-Down Low Power DC-DC Converter MSOP10
Ic, Dc/Dc Converter; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62003DGSR
TPS62003 PFM CONTROL TECHNIQUE IS ALSO POSSIBLE Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 1.2V 3mm 600mA 750kHz
The TPS6200x devices are a family of low-noise synchronous step-down dc-dc converters that are ideally suited for systems powered from a 1-cell Li-ion battery or from a 2- to 3-cell Ni Cd, NiMH, or alkaline battery. The TPS6200x operates typically down to an input voltage of 1.8 V, with a specified minimum input voltage of 2 V.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62003DGSR .

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins10
Weight23.700201 mg
Technical
Efficiency95 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current600 mA
Max Output Voltage1.2 V
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage1.2 V
Nominal Output Voltage1.2 V
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current600 mA
Output TypeAdjustable, Fixed
Output Voltage1.2 V
PackagingTape & Reel
Quiescent Current50 µA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1.07 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62003DGSR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages20 years ago
Newark
Datasheet27 pages9 years ago
Datasheet28 pages7 years ago
Datasheet26 pages13 years ago
Datasheet26 pages14 years ago
Datasheet27 pages15 years ago
Farnell
Datasheet27 pages9 years ago
Datasheet31 pages8 years ago
Factory Futures
Datasheet26 pages11 years ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet26 pages11 years ago
DigiKey
Datasheet26 pages18 years ago
Sierra IC
Datasheet23 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago