Texas Instruments TPS62001DGS

0.9-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins10
Technical
Efficiency95 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current600 mA
Max Output Voltage900 mV
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current600 mA
Output TypeFixed
Output Voltage900 mV
Quiescent Current50 µA
Switching Frequency750 kHz
Synchronous RectifierYes
Dimensions
Height1.02 mm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62001DGS.

Texas Instruments
Datasheet26 pages12 years ago
Datasheet29 pages16 years ago
Datasheet16 pages20 years ago
Newark
Datasheet26 pages11 years ago
Sierra IC
Datasheet23 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.39
$ 2.11
$ 2.11
Stock
53,243
53,513
53,513
Authorized Distributors
1
1
1
Case/Package
VSSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
750 kHz
1 MHz
1 MHz
Min Input Voltage
2 V
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
900 mV
-
-
Max Output Voltage
900 mV
-
-
Efficiency
95 %
-
-
Synchronous Rectifier
Yes
Yes
Yes

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62001DGS.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS62001DGS provided by its distributors.

0.9-V Output, 600-mA, 95% Efficient Step-Down Converter in MSOP-10 10-VSSOP -40 to 85
CURRENT-MODE ROHS3Compliant Fixed Positive Switching Regulator IC -40C~85C TA 750kHz 600mA 3mm
Switching Regulator IC; No. of Outputs:1; Output Voltage:900mV; Output Current:600mA; No. of Pins:10; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
Number of Pins10
Technical
Efficiency95 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current600 mA
Max Output Voltage900 mV
Min Input Voltage2 V
Min Operating Temperature-40 °C
Min Output Voltage900 mV
Number of Outputs1
Operating Supply Voltage5.5 V
Output ConfigurationPositive
Output Current600 mA
Output TypeFixed
Output Voltage900 mV
Quiescent Current50 µA
Switching Frequency750 kHz
Synchronous RectifierYes
Dimensions
Height1.02 mm
Length3 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62001DGS.

Texas Instruments
Datasheet26 pages12 years ago
Datasheet29 pages16 years ago
Datasheet16 pages20 years ago
Newark
Datasheet26 pages11 years ago
Sierra IC
Datasheet23 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago