Texas Instruments TPS61222DCKT

Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 5V 0.5A 6-Pin SC-70 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
Number of Pins6
Technical
Efficiency95 %
Frequency2 MHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current400 mA
Max Output Voltage5 V
Min Input Voltage700 mV
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage700 mV
Nominal Output Voltage5 V
Number of Outputs1
Output ConfigurationPositive
Output Current200 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current5 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes
TerminationSMD/SMT
TopologyBoost
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61222DCKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages10 years ago
Technical Drawing2 pages17 years ago
element14 APAC
Datasheet27 pages9 years ago
Datasheet27 pages7 years ago
Upverter
Datasheet22 pages12 years ago
Newark
Datasheet27 pages6 years ago
Datasheet23 pages11 years ago
Datasheet22 pages11 years ago
LCSC
Datasheet27 pages3 years ago
Arrow Electronics
Datasheet22 pages12 years ago

Inventory History

3 month trend:
-1.11%

Alternate Parts

Price @ 1000
$ 0.648
$ 0.555
$ 0.555
Stock
1,226,428
7,013,688
7,013,688
Authorized Distributors
4
3
3
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
400 mA
500 mA
500 mA
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
700 mV
700 mV
700 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
5 V
5 V
5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS61222DCKT provided by its distributors.

Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 5V 0.5A 6-Pin SC-70 T/R
0.7-VIN, 5-V fixed output voltage boost converter with 5.5-μA quiescent current 6-SC70 -40 to 125
MPU PowerQUICC MPC8xx Processor RISC 32-Bit 0.18um 100MHz 3.3V 256-Pin BGA Tray
TPS61222 Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) Active DC to DC switching regulator 5V 1.25mm 200mA Switch Up to 2MHz
Ic, Vin Boost Conv Tiny Lv 6-Sc70, Reel; Topology:Boost (Step Up); Input Voltage Min:700Mv; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Sc-70; No. Of Pins:6Pins; Output Current:200Ma; Output Voltage Nom.:5V; Switching Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS61222DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61222DCKT .
  • TPS61222DCKT.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
Number of Pins6
Technical
Efficiency95 %
Frequency2 MHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current400 mA
Max Output Voltage5 V
Min Input Voltage700 mV
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage700 mV
Nominal Output Voltage5 V
Number of Outputs1
Output ConfigurationPositive
Output Current200 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
Quiescent Current5 µA
Schedule B8542390000
Switching Frequency2 MHz
Synchronous RectifierYes
TerminationSMD/SMT
TopologyBoost
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61222DCKT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet27 pages10 years ago
Technical Drawing2 pages17 years ago
element14 APAC
Datasheet27 pages9 years ago
Datasheet27 pages7 years ago
Upverter
Datasheet22 pages12 years ago
Newark
Datasheet27 pages6 years ago
Datasheet23 pages11 years ago
Datasheet22 pages11 years ago
LCSC
Datasheet27 pages3 years ago
Arrow Electronics
Datasheet22 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago