📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TPS61131PWG4

1.6A Battery Charge Controller, 600KHZ Switching Freq-max, PDSO16, Green, Plastic, TSSOP-16

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-TPS61131PWG4Contact
6d

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61131PWG4.

Texas Instruments

Datasheet30 pages14 years ago
Datasheet29 pages17 years ago
Datasheet20 pages22 years ago

Newark

CAD Models

Download Texas Instruments TPS61131PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.197
$ 2.197
Stock
0
173,796
173,796
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Outputs
2
2
2
Max Output Current
1.1 A
1.1 A
1.1 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
3.3 V
3.3 V
3.3 V
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
-
-
-

Descriptions

Descriptions of Texas Instruments TPS61131PWG4 provided by its distributors.

1.6A BATTERY CHARGE CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, TSSOP-16
Conv DC-DC Dual Non-Inv/Inv/Step Up/Step Down 1.8V to 6.5V 16-Pin TSSOP Tube
3.3V, 90% Efficient SEPIC Converter with 3.3V, 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 85
BATTERY CHARGE CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Switching Regulator IC; No. of Outputs:2; Output Voltage:3.3V; Output Current:300mA; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.