Texas Instruments TPS61120PWR

Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 0.5A 16-Pin TSSOP T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Weight62.99264 mg
Technical
Efficiency95 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs2
Operating Supply Current10 µA
Operating Supply Voltage5.5 V
Output Current320 mA
Output Voltage5.5 V
Quiescent Current40 µA
Switching Frequency500 kHz
TopologyBoost
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61120PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages10 years ago
Technical Drawing4 pages5 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet31 pages16 years ago
Augswan
Datasheet36 pages1 year ago

Alternate Parts

Price @ 1000
$ 2.515
$ 2.515
Stock
220,313
336,110
336,110
Authorized Distributors
0
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Max Output Current
-
500 mA
500 mA
Min Input Voltage
1.8 V
1.8 V
1.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
5.5 V
5.5 V
5.5 V
Number of Outputs
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61120PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS61120PWR provided by its distributors.

Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V 0.5A 16-Pin TSSOP T/R
Adjustable, 95% Efficient Boost Converter with 200-mA LDO for 1-Cell LiIon or Dual-Cell Applications 16-TSSOP -40 to 125
Switching Regulator IC; No. of Outputs:2; Output Voltage:5.5V; Output Current:500mA; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins16
Weight62.99264 mg
Technical
Efficiency95 %
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Voltage5.5 V
Min Input Voltage1.8 V
Min Operating Temperature-40 °C
Min Output Voltage2.5 V
Number of Outputs2
Operating Supply Current10 µA
Operating Supply Voltage5.5 V
Output Current320 mA
Output Voltage5.5 V
Quiescent Current40 µA
Switching Frequency500 kHz
TopologyBoost
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61120PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet32 pages10 years ago
Technical Drawing4 pages5 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet31 pages16 years ago
Augswan
Datasheet36 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago