Texas Instruments TPS61097A-33DBVT

0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current 5-SOT-23 -40 to 125
$ 1.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61097A-33DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet24 pages11 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-0.36%

CAD Models

Download Texas Instruments TPS61097A-33DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.111
$ 1.779
$ 1.779
Stock
239,806
6,236,964
6,236,964
Authorized Distributors
4
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
400 mA
200 mA
200 mA
Switching Frequency
2 MHz
2 MHz
2 MHz
Min Input Voltage
900 mV
900 mV
900 mV
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
-
-
-
Efficiency
93 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS61097A-33DBVT.

Related Parts

Texas InstrumentsLM3670MF-3.3
Miniature Step-Down DC-DC Converter for Ultra Low Voltage Circuits 5-SOT-23 -40 to 85
Texas InstrumentsTPS62203DBVR
3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
Texas InstrumentsTPS62203DBVTG4
3.3-V Output, 300-mA, 95% Efficient Step-Down Converter in SOT-23 5-SOT-23 -40 to 85
onsemiFAN5307SX
Switching Regulator, Current-mode, 0.7A, 1200kHz Switching Freq-Max, PDSO5

Descriptions

Descriptions of Texas Instruments TPS61097A-33DBVT provided by its distributors.

0.9Vin, 3.3Vout Boost Converter with Bypass Switch - 5nA Shutdown Current 5-SOT-23 -40 to 125
IC REG BOOST 3.3V 200MA SOT23-5 / Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA (Switch) SC-74A, SOT-753
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 3.3V 0.4A 5-Pin SOT-23 T/R
TPS61097 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 3.3V 1.6mm 200mA Switch 2MHz
DC/DC CONV, SYNC BOOST, 2MHZ, SOT-23-5; Topologie: Boost Synchrone (élévateur); Tension, entrée min.: 900mV; Tension, entrée max..: 5.5V; Boîtier de convertisseur DC / DC: SOT-23; Nombre de broches: 5Broche(s); Courant, sorti
Dc/Dc Conv, Sync Boost, 2Mhz, Sot-23-5; Topology:Synchronous Boost (Step Up); Input Voltage Min:900Mv; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:5Pins; Output Current:-; Output Voltage Nom.:3.3V; Switchingrohs Compliant: Yes |TEXAS INSTRUMENTS TPS61097A-33DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS61097A33DBVT