📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TPS61022RWUR

8-A boost converter with 0.5-V ultra-low input voltage 7-VQFN-HR -40 to 125
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS61022RWUR.

Texas Instruments

Official datasheet0 pages0 years ago

LCSC

Inventory History

3 month trend:
-15.79%

CAD Models

Download Texas Instruments TPS61022RWUR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.25
Stock
794,004
215,198
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
7
7
Number of Outputs
1
-
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments TPS61022RWUR provided by its distributors.

8-A boost converter with 0.5-V ultra-low input voltage 7-VQFN-HR -40 to 125
Switching Regulator, Current-mode, 10A, 1000kHz Switching Freq-Max, PDSO7
Conv DC-DC 0.5V to 5.5V Step Up Single-Out 2.2V to 5.5V 7-Pin VQFN-HR T/R
boost converterType Adjustable 2.2V~5.5V 0.5V~5.5V VQFN-7(2x2) DC-DC Converters ROHS
TPS61022 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) Active DC to DC switching regulator 3.6V 2mm 600kHz 1MHz -40C~125C TJ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.