Texas Instruments TPS549A20RVER

1.5-V to 20-V, 15-A synchronous SWIFT™ buck converter with PMBus 28-VQFN-CLIP -40 to 125
Production

Technical Specifications

Physical
Number of Pins28
Technical
Ambient Temperature Range High125 °C
Max Duty Cycle50 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.35 mA
Number of Outputs1
Output Current15 A
Quiescent Current1.35 mA
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS549A20RVER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages12 years ago

Inventory History

3 month trend:
-0.32%

Alternate Parts

Price @ 1000
$ 3.723
$ 5.4
$ 5.4
Stock
603,367
295,286
295,286
Authorized Distributors
2
3
3
Case/Package
-
VQFN
VQFN
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
1 MHz
1 MHz
Min Input Voltage
-
1.5 V
1.5 V
Max Input Voltage
-
20 V
20 V
Min Output Voltage
-
600 mV
600 mV
Max Output Voltage
-
5.5 V
5.5 V
Efficiency
-
-
-
Synchronous Rectifier
-
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS549A20RVER.

Descriptions

Descriptions of Texas Instruments TPS549A20RVER provided by its distributors.

1.5-V to 20-V, 15-A synchronous SWIFT™ buck converter with PMBus 28-VQFN-CLIP -40 to 125
Conv DC-DC 1.5V to 20V Synchronous Step Down Single-Out 0.6V to 5.5V 15A 28-Pin VQFN EP T/R
Step-down type Adjustable 1.5V~20V 0.6V~5.5V 15A QFN-28-EP(3.5x4.5) DC-DC Converters ROHS
TPS549A20 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 12V 3.5mm 15A Selectable

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins28
Technical
Ambient Temperature Range High125 °C
Max Duty Cycle50 %
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current1.35 mA
Number of Outputs1
Output Current15 A
Quiescent Current1.35 mA
Dimensions
Height1 mm
Length4.5 mm
Thickness900 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS549A20RVER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago