📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TPS543820RPYR-ET

4-V to 18-V, 8-A, synchronous step-down converter extended temperature 14-VQFN-HR -55 to 150
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS543820RPYR-ET.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 5.45
$ 2.39
Stock
505,693
269,233
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
14
14
Number of Outputs
-
-
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS543820RPYR-ET.

Descriptions

Descriptions of Texas Instruments TPS543820RPYR-ET provided by its distributors.

4-V to 18-V, 8-A, synchronous step-down converter extended temperature 14-VQFN-HR -55 to 150
EXPERIMENTAL PRODUCT/TPS543820RPYR/ Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.5V to 5.5V 8A T/R
4-V TO 18-V, 8-A, SYNCHRONOUS ST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.