Texas Instruments TPS54360QDDARQ1

4.5-V to 60-V Input, 3.5-A, Step-Down DC-DC Converter with Eco-mode™ 8-SO PowerPAD -40 to 125
NRND

Price and Stock

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold, Silver
MountSurface Mount
Number of Pins8
Weight25.996513 mg
Technical
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current3.5 A
Max Output Voltage58.8 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Operating Supply Voltage60 V
Output ConfigurationPositive
Output Current3.5 A
Output TypeAdjustable
Output Voltage58.8 V
PackagingCut Tape (CT)
Quiescent Current146 µA
Schedule B8542390000
Switching Frequency2.5 MHz
Synchronous RectifierNo
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54360QDDARQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet43 pages9 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages12 years ago
Arrow.cn
Datasheet47 pages7 years ago

Inventory History

3 month trend:
+57.70%

Alternate Parts

Price @ 1000
$ 3.429
$ 2.376
$ 2.376
Stock
385,206
1,156,005
1,156,005
Authorized Distributors
2
4
4
Case/Package
SOP
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3.5 A
3.5 A
3.5 A
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
58.8 V
58.8 V
58.8 V
Efficiency
-
-
-
Synchronous Rectifier
No
Yes
Yes

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS54360QDDARQ1.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS54360QDDARQ1 provided by its distributors.

4.5-V to 60-V Input, 3.5-A, Step-Down DC-DC Converter with Eco-mode™ 8-SO PowerPAD -40 to 125
Switching Regulator, Current-mode, 6.8A, 2500kHz Switching Freq-Max, PDSO8
Conv DC-DC 4.5V to 60V Step Down Single-Out 0.8V to 58.8V 3.5A Automotive 8-Pin HSOIC EP T/R
Voltage Regulators - Switching Regulators 4.5-60V Inpt 3.5A SD DC-DC Cnvtr
TPS54360 Tape & Reel (TR) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NRND (Last Updated: 5days ago) DC to DC switching regulator 12V 3.9mm 3.5A 100kHz~2.5MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingGold, Silver
MountSurface Mount
Number of Pins8
Weight25.996513 mg
Technical
Max Input Voltage60 V
Max Operating Temperature125 °C
Max Output Current3.5 A
Max Output Voltage58.8 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Operating Supply Voltage60 V
Output ConfigurationPositive
Output Current3.5 A
Output TypeAdjustable
Output Voltage58.8 V
PackagingCut Tape (CT)
Quiescent Current146 µA
Schedule B8542390000
Switching Frequency2.5 MHz
Synchronous RectifierNo
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54360QDDARQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet43 pages9 years ago
Datasheet42 pages10 years ago
Technical Drawing2 pages12 years ago
Arrow.cn
Datasheet47 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago