Texas Instruments TPS54332DDAR

3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight70.590313 mg
Technical
Max Input Voltage28 V
Max Operating Temperature150 °C
Max Output Current3.5 A
Max Output Voltage26.04 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage3.5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage28 V
Output ConfigurationPositive
Output Current3.5 A
Output TypeAdjustable
Output Voltage25 V
PackagingTape & Reel (TR)
Quiescent Current82 µA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierNo
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54332DDAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages13 years ago
Newark
Datasheet34 pages9 years ago
Upverter
Datasheet26 pages11 years ago
Farnell
Datasheet34 pages9 years ago
LCSC
Datasheet36 pages1 year ago
Datasheet36 pages2 years ago
iiiC
Datasheet26 pages11 years ago

Inventory History

3 month trend:
+8.56%

Alternate Parts

Price @ 1000
$ 0.896
$ 1.229
$ 1.229
Stock
2,255,442
1,057,169
1,057,169
Authorized Distributors
5
4
4
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3.5 A
3.5 A
3.5 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
26.04 V
25 V
25 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS54332DDAR provided by its distributors.

3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Conv DC-DC 3.5V to 28V Synchronous Step Down Single-Out 0.8V to 25V 3.5A 8-Pin HSOIC EP T/R
Switching Regulator, Current-mode, 3.5A, 1000kHz Switching Freq-Max, PDSO8
Dc/Dc Conv, Buck, 1Mhz, Soic-8; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:28V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:3.5A; Output Voltage Min:800Mv; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54332DDAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54332DDAR .

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight70.590313 mg
Technical
Max Input Voltage28 V
Max Operating Temperature150 °C
Max Output Current3.5 A
Max Output Voltage26.04 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage3.5 V
Number of Channels1
Number of Outputs1
Operating Supply Voltage28 V
Output ConfigurationPositive
Output Current3.5 A
Output TypeAdjustable
Output Voltage25 V
PackagingTape & Reel (TR)
Quiescent Current82 µA
Schedule B8542390000
Switching Frequency1 MHz
Synchronous RectifierNo
Dimensions
Height1.7 mm
Length4.89 mm
Thickness1.48 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54332DDAR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet26 pages13 years ago
Newark
Datasheet34 pages9 years ago
Upverter
Datasheet26 pages11 years ago
Farnell
Datasheet34 pages9 years ago
LCSC
Datasheet36 pages1 year ago
Datasheet36 pages2 years ago
iiiC
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago