Texas Instruments TPS54060DGQR

3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
Number of Pins10
Technical
Max Input Voltage60 V
Max Operating Temperature150 °C
Max Output Current500 mA
Max Output Voltage58 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Operating Supply Voltage60 V
Output ConfigurationPositive
Output Current500 mA
Output TypeAdjustable
Output Voltage58 V
PackagingDigi-Reel®
Quiescent Current116 µA
Schedule B8542390000
Switching Frequency2.5 MHz
Synchronous RectifierNo
TopologyBuck-Boost
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54060DGQR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet54 pages9 years ago
Datasheet52 pages10 years ago
Datasheet50 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet51 pages12 years ago
Newark
Datasheet51 pages11 years ago
LCSC
Datasheet56 pages2 years ago
iiiC
Datasheet51 pages11 years ago

Inventory History

3 month trend:
-61.15%

Alternate Parts

Price @ 1000
$ 1.084
$ 2.27
$ 2.27
Stock
1,968,696
603,023
603,023
Authorized Distributors
4
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
2.5 MHz
2.5 MHz
2.5 MHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
58 V
58 V
58 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS54060DGQR provided by its distributors.

3.5V to 60V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150
Voltage Regulators - Switching Regulators 3.5-60Vin,0.5A,2.5 MHz Step Down Cnvtr
0.5 AMP, 60V STEP DOWN SWIFT DC/DC CONVERTER WITH ECO-MODE Switching Regulator, Current-mode, 0.5A, 2500kHz Switching Freq-Max, PDSO10
Step-down type Adjustable 0.8V~58V 500mA 3.5V~60V MSOP-10-EP DC-DC Converters ROHS
TPS54060 Tape & Reel (TR) ACTIVE (Last Updated: 1day ago) Active DC to DC switching regulator 12V 3mm 500mA 100kHz~2.5MHz
DC/DC CONV, BUCK, 2.5MHZ, MSOP POWERPAD; Topologie: Buck (Abaisseur); Tension, entrée min.: 3.5V; Tension, entrée max..: 60V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: MSOP PowerPAD; Nombre de
Dc/Dc Conv, Buck, 2.5Mhz, Msop Powerpad; Topology:Buck (Step Down); Input Voltage Min:3.5V; Input Voltage Max:60V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Msop Powerpad; No. Of Pins:10Pins; Output Current:500Ma; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54060DGQR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS54060DGQR .

Technical Specifications

Physical
Case/PackageHTSSOP EP
Contact PlatingGold
Number of Pins10
Technical
Max Input Voltage60 V
Max Operating Temperature150 °C
Max Output Current500 mA
Max Output Voltage58 V
Min Input Voltage3.5 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Operating Supply Voltage60 V
Output ConfigurationPositive
Output Current500 mA
Output TypeAdjustable
Output Voltage58 V
PackagingDigi-Reel®
Quiescent Current116 µA
Schedule B8542390000
Switching Frequency2.5 MHz
Synchronous RectifierNo
TopologyBuck-Boost
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS54060DGQR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet54 pages9 years ago
Datasheet52 pages10 years ago
Datasheet50 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet51 pages12 years ago
Newark
Datasheet51 pages11 years ago
LCSC
Datasheet56 pages2 years ago
iiiC
Datasheet51 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago