📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TPS51275CRUKT

5.5-V to 24-V, dual-synchronous buck controller with VREG5 always-on LDO 20-WQFN -40 to 125
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51275CRUKT.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Datasheet31 pages10 years ago
Datasheet31 pages12 years ago
Datasheet29 pages13 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow.cn

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TPS51275CRUKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.374
Stock
350,482
1,029,591
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
20
20
Number of Outputs
2
2
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS51275RUKR
5.5-V to 24-V, dual-synchronous buck controller with 5-V and 3.3-V LDOs 20-WQFN -40 to 85
Texas InstrumentsTPS51275BRUKT
5.5-V to 24-V, dual-synchronous buck controller with Out-of-Audio™ mode 20-WQFN -40 to 125
Texas InstrumentsTPS51275RUKT
5.5-V to 24-V, dual-synchronous buck controller with 5-V and 3.3-V LDOs 20-WQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS51275CRUKT provided by its distributors.

5.5-V to 24-V, dual-synchronous buck controller with VREG5 always-on LDO 20-WQFN -40 to 125
IC REG QUAD BUCK/LNR SYNC 20WQFN
DC DC Cntrlr Dual-OUT PWM DC to DC Controller/Synchronous Buck Controller 5V to 24V Input 20-Pin WQFN EP T/R
Dual Switching Controller, 20A, 355kHz Switching Freq-Max, PQCC20
IC REG QUAD BUCK/LNR SYNC 20WQFN "PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 300kHz, 355kHz 20-WQFN (3x3)"
TPS51275C DUAL SYNCHRONOUS, STEP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.