Texas Instruments TPS51100DGQ

LDO Regulator Neg/Pos -0.1V to 3.6V 3A 10-Pin HVSSOP EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingGold
Number of Pins10
Technical
Input Bias Current500 µA
Max Input Voltage5.25 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Power Dissipation1.73 W
Min Input Voltage4.7 V
Min Operating Temperature-40 °C
Nominal Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Output Current3 A
Output TypeFixed
Output Voltage3.6 V
PolarityNegative, Positive
Power Dissipation1.73 W
Power Rating1.73 W
Quiescent Current500 µA
Reference Voltage1.8 V
Schedule B8542390000
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51100DGQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages16 years ago
Datasheet10 pages16 years ago
Newark
Datasheet22 pages11 years ago
Datasheet29 pages7 years ago
Datasheet21 pages13 years ago
Datasheet22 pages14 years ago
Farnell
Datasheet21 pages12 years ago
Datasheet23 pages9 years ago
Augswan
Datasheet29 pages1 year ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet19 pages17 years ago
DigiKey
Datasheet17 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.931
$ 0.627
$ 0.627
Stock
1,398,725
2,872,432
2,872,432
Authorized Distributors
3
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Min Input Voltage
4.7 V
4.7 V
4.7 V
Max Input Voltage
5.25 V
5.25 V
5.25 V
Min Output Voltage
-
-
-
Max Output Voltage
-
6 V
6 V
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS51100DGQ.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS51100DGQ provided by its distributors.

LDO Regulator Neg/Pos -0.1V to 3.6V 3A 10-Pin HVSSOP EP Tube
3A Source/Sink DDR terminator Regulator 10-HVSSOP -40 to 85
Low Dropout Regulator -0.1 Volt to 3.6 Volt 3A 10-Pin MSOP EP Tube
3-AMP SINK/SOURCE DDR TERMINATION REGULATOR Terminator Support Circuit, PDSO10
Ic, V Reg, Ddr, Smd; Output Type:Fixed; Input Voltage Min:5.25V; Input Voltage Max:4.75V; Fixed Output Voltage Nom.:1.25V; Output Current:3A; Ldo Regulator Case Style:Msop; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS51100DGQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS51100DGQ .
  • TPS51100DGQ.

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingGold
Number of Pins10
Technical
Input Bias Current500 µA
Max Input Voltage5.25 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Power Dissipation1.73 W
Min Input Voltage4.7 V
Min Operating Temperature-40 °C
Nominal Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Output Current3 A
Output TypeFixed
Output Voltage3.6 V
PolarityNegative, Positive
Power Dissipation1.73 W
Power Rating1.73 W
Quiescent Current500 µA
Reference Voltage1.8 V
Schedule B8542390000
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS51100DGQ.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet26 pages9 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages16 years ago
Datasheet10 pages16 years ago
Newark
Datasheet22 pages11 years ago
Datasheet29 pages7 years ago
Datasheet21 pages13 years ago
Datasheet22 pages14 years ago
Farnell
Datasheet21 pages12 years ago
Datasheet23 pages9 years ago
Augswan
Datasheet29 pages1 year ago
iiiC
Datasheet22 pages11 years ago
Jameco
Datasheet19 pages17 years ago
DigiKey
Datasheet17 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago