Texas Instruments TPS51100DGQ

Low Dropout Regulator -0.1 Volt to 3.6 Volt 3A 10-Pin MSOP EP Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
TPS51100DGQ 3,720 Buy Now »
USD
1.19 1.15 1.09 1.06 1.06
Verical
TPS51100DGQ 3,720 Buy Now »
USD
1.14 1.06 1.06
Digi-Key
296-17851-5-ND 4,794 Buy Now »
USD
2.32 2.09 1.68 0.985 0.985
Avnet
TPS51100DGQ 0 ··
USD
2.20 1.98 1.53 1.53 1.53
TI store
TPS51100DGQ 1,681 Buy Now »
USD
2.45 2.19 1.79 0.880 0.880
Newark
10J9766 183 Buy Now »
USD
1.44 1.32 1.22 1.13 0.985
Rochester Electronics
TPS51100DGQ 10,386 Buy Now »
USD
1.63 1.63 1.45 1.32 1.32
Mouser
595-TPS51100DGQ 792 Buy Now »
USD
2.32 2.08 1.67 0.985 0.985
Farnell 2
1460797 674 Buy Now »
GBP
2.45 1.76 1.26 0.767 0.739
1381459 183 Buy Now »
GBP
1.26 1.26 1.26 1.26 1.26
element14 APAC
1460797 318 Buy Now »
SGD
3.76 3.37 2.71 1.63 1.63
Avnet Europe
TPS51100DGQ 0 ··
EUR
1.41 1.20 1.11
Avnet Asia
TPS51100DGQ 2,000 Buy Now »
USD
0.315 0.315 0.315
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
762769 3,636 Buy Now »
USD
2.29 2.05 1.85 1.85 1.85
Quest
TPS51100DGQ 98 Buy Now »
USD
2.80 2.10 1.05 1.05 1.05
Freelance Electronics
TPS51100DGQ 56 Buy Now »
USD
1.01 1.01 1.01 1.01 1.01
Area51
TPS51100DGQ 236 ··
USD
1.15 1.15 1.15 1.15 1.15
Express Electronics
TPS51100DGQ 27 Buy Now »
EarthTron
TPS51100DGQ 314 ··
SPEC
TPS51100DGQ 5 ··
Freedom EMG
TPS51100DGQ 43 ··
STLAA.com
TPS51100DGQ 86 ··
JieJie Electronics
TPS51100DGQ 100 ··
4 Star Electronics
TPS51100DGQ 160 Send RFQ »
Ewing Components
TPS51100DGQ 7,426 Send RFQ »
Abacus Technologies
TPS51100DGQ 4,645 ··
GreenTree Electronics
TPS51100DGQ 894 Send RFQ »
RS Components
6518169 15 Buy Now »
GBP
1.47 1.06 0.870 0.870
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TPS51100DGQ Contact ··
USD
2.13 2.13 2.13
Bristol Electronics
TPS51100DGQ Contact Buy Now »
Touchstone Systems
TPS51100DGQ Contact Send RFQ »
North Star Micro
TPS51100DGQ Contact ··
Summit Electronics
TPS51100DGQ Contact Send RFQ »
Chip 1 Exchange
TPS51100DGQ Contact ··
SemiconductorPLUS
TPS51100DGQ Contact ··
XS Micro
TPS51100DGQ Contact ··
TransparentC
TPS51100DGQ Contact ··

Descriptions

IC, LDO VOLT REG, 5.25V, 3A, MSOP-10
Farnell
LDO Regulator Neg/Pos -0.1V to 3.6V 3A 10-Pin HTSSOP EP Tube
Avnet Asia
IC REG 3A SINK/SOURCE DDR 10MSOP - TPS51100DGQ
iiiC
Low Dropout Regulator -0.1 Volt to 3.6 Volt 3A 10-Pin MSOP EP Tube
Jameco
LDO Regulator Neg/Pos -0.1V to 3.6V 3A 10-Pin HVSSOP EP Tube
Verical
LDO Regulator Neg/Pos -0.1V to 3.6V 3A 10-Pin HTSSOP EP Tube
Avnet
Linear Voltage Regulator IC; Output Voltage Max:5.25V; Output Current Max:3A; Supply Voltage Max:5.25V; Package/Case:10-MSOP; No. of Pins:10; Leaded Process Compatible:Yes; Output Current:3A; Output Voltage:5.25V ;RoHS Compliant: Yes
Newark
IC REG 3A SINK/SOURCE DDR 10MSOP
Digi-Key
IC, V REG, DDR, SMD; Primary Input Voltage:5.25V; Output Voltage Fixed:1.2V; No. of Pins:10; Output Current:3A; Voltage Regulator Case Style:MSOP; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Input Voltage Max:5.25V; No. of Outputs:1; Output Current Max:3A; Output Voltage:1.2V; Output Voltage Max:1.2V; Package / Case:MSOP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; Voltage Regulator Type:DDR Termination
element14 APAC
LDO Regulator Neg/Pos -0.1V to 3.6V 3A 10-Pin HTSSOP EP Tube
SPEC
3A Source/Sink DD terminator egulator 10-MSOP-PowerPAD -40 to 85
Texas Instruments
Hot Swap Controller HV TPS51100DGQ
RS Components

Technical Specifications

REACH SVHC Compliance No SVHC
Output Voltage 5.25 V 4.75 V (min)
RoHS Compliant
Number of Regulated Outputs 1
Output Capacitor Type Ceramic
Lifecycle Status Active
Quiescent Current 500 µA
Mounting Type Surface Mount
Output Current 3 A
Number of Outputs 1
Number of Pins 10
Lead-Free Status Lead Free
Input Voltage (DC) 5.25 V (max)
Packaging Tube
Case / Package / Footprint MSOP

Documents

Texas Instruments
Official datasheet
Datasheet 22 pages 4 years ago
Datasheet 21 pages 5 years ago
Datasheet 20 pages 8 years ago
Technical Drawing 2 pages 4 years ago
Datasheet 26 pages 2 years ago
Datasheet 10 pages 9 years ago
element14
Datasheet 22 pages 7 years ago
Datasheet 21 pages 6 years ago
Jameco
Datasheet 19 pages 10 years ago
Farnell
Datasheet 23 pages 2 years ago
Digi-Key
Datasheet 17 pages 11 years ago
iiiC
Datasheet 22 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TPS51100DGQ
TEXAS TPS51100DGQ
TEXAS INST TPS51100DGQ
TEXAS INSTR TPS51100DGQ
TEXAS INSTRUMENT TPS51100DGQ
TEXAS INS TPS51100DGQ
TEXAS INSTRUMENTS INC TPS51100DGQ
TEX TPS51100DGQ
TEXAS INSTRUMEN TPS51100DGQ
TEXAS INSTRU TPS51100DGQ
TI/NS TPS51100DGQ
TEXINS TPS51100DGQ
TEXAS INSTRUMENTS INCORPORATED TPS51100DGQ
TEXASIN TPS51100DGQ
Texas Instruments (TI) TPS51100DGQ
TEAXS TPS51100DGQ
TEXAS INTRUMENTS TPS51100DGQ
TEXAS INSTRUM TPS51100DGQ
TEXAS INSRUMENT TPS51100DGQ
TEXAS IST TPS51100DGQ
TI-PB TPS51100DGQ
Texas Instruments Rfid Systems TPS51100DGQ
TEXINST TPS51100DGQ
TEXAS INSRUMENTS TPS51100DGQ
TEXAS INTRUMENT TPS51100DGQ
Texas Instr. TPS51100DGQ
Texas Instruments Inc. TPS51100DGQ

Search for other parts like TPS51100 »