Texas Instruments TPS40200DR

TPS40200 Buck Tape & Reel (TR) e4 DC to DC switching controller 3A 3A 72.603129mg 46.8V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle95 %
Max Frequency500 kHz
Max Input Voltage52 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage46 V
Max Supply Voltage52 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage700 mV
Min Supply Voltage4.5 V
Number of Channels1
Number of Outputs1
Output Current3 A
Output Voltage46.8 V
PackagingTape & Reel (TR)
Quiescent Current1.5 mA
Schedule B8542390000
Switching Frequency500 kHz
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40200DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet47 pages12 years ago
Datasheet45 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet44 pages18 years ago
element14 APAC
Datasheet49 pages9 years ago
Datasheet46 pages7 years ago
Mouser
Datasheet39 pages16 years ago
Farnell
Datasheet49 pages9 years ago
LCSC
Datasheet52 pages1 year ago
Datasheet52 pages2 years ago
Newark
Datasheet47 pages11 years ago
iiiC
Datasheet47 pages11 years ago
Jameco
Datasheet40 pages15 years ago

Inventory History

3 month trend:
-9.64%

Alternate Parts

Price @ 1000
$ 1.043
$ 1.11
$ 1.11
Stock
1,812,050
1,003,043
1,003,043
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
3 A
300 mA
300 mA
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
52 V
52 V
52 V
Min Output Voltage
700 mV
700 mV
700 mV
Max Output Voltage
46 V
46 V
46 V
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS40200DR provided by its distributors.

TPS40200 Buck Tape & Reel (TR) e4 DC to DC switching controller 3A 3A 72.603129mg 46.8V
Wide Input Non-Synchronous Buck DC/DC Controller 8-SOIC -40 to 85
DC DC Cntrlr Single-OUT Step Down Controller 4.5V to 52V Input 8-Pin SOIC T/R
Switching Controller, Voltage-mode, 0.3A, 500kHz Switching Freq-Max, PDSO8
Controller IC; No. of Outputs:1; Output Voltage:46.8V; Output Current:3A; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:52V; Leaded Process Compatible:Yes; Output Current Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Duty Cycle95 %
Max Frequency500 kHz
Max Input Voltage52 V
Max Operating Temperature85 °C
Max Output Current3 A
Max Output Voltage46 V
Max Supply Voltage52 V
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Min Output Voltage700 mV
Min Supply Voltage4.5 V
Number of Channels1
Number of Outputs1
Output Current3 A
Output Voltage46.8 V
PackagingTape & Reel (TR)
Quiescent Current1.5 mA
Schedule B8542390000
Switching Frequency500 kHz
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40200DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Datasheet47 pages12 years ago
Datasheet45 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet44 pages18 years ago
element14 APAC
Datasheet49 pages9 years ago
Datasheet46 pages7 years ago
Mouser
Datasheet39 pages16 years ago
Farnell
Datasheet49 pages9 years ago
LCSC
Datasheet52 pages1 year ago
Datasheet52 pages2 years ago
Newark
Datasheet47 pages11 years ago
iiiC
Datasheet47 pages11 years ago
Jameco
Datasheet40 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago