Texas Instruments TPS3825-50DBVTG4

voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
NRND

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature85 °C
Max Power Dissipation437 mW
Max Reset Threshold Voltage4.64 V
Max Supply Current25 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.46 V
Min Supply Voltage1.1 V
Nominal Supply Current25 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current15 µA
Overvoltage Threshold4.64 V
Power Dissipation437 mW
Quiescent Current15 µA
ResetActive High
Reset Timeout120 ms
Threshold Voltage4.55 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.55 V
Watchdog TimerNo
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3825-50DBVTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Mouser
Datasheet17 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.71
$ 0.71
Stock
189,694
436,188
436,188
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
120 ms
120 ms
120 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.64 V
4.64 V
4.64 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3825-50DBVTG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS3825-50DBVTG4 provided by its distributors.

voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Processor Supervisor 4.55V 1 Active High/Active Low/Push-Pull 5-Pin SOT-23 T/R
Processor Supervisor 4.55V 0V to 5.8V 5-Pin SOT-23 T/R
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:1.1V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature85 °C
Max Power Dissipation437 mW
Max Reset Threshold Voltage4.64 V
Max Supply Current25 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage4.46 V
Min Supply Voltage1.1 V
Nominal Supply Current25 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current15 µA
Overvoltage Threshold4.64 V
Power Dissipation437 mW
Quiescent Current15 µA
ResetActive High
Reset Timeout120 ms
Threshold Voltage4.55 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold4.55 V
Watchdog TimerNo
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3825-50DBVTG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet20 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Mouser
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago