Texas Instruments TPS3825-33DBVT

TI TPS3825-33DBVT IC Supervisory Circuits 2.93V Monitor SOT-23-5 RoHS

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow 2
TPS3825-33DBVT**MULT1 329 Buy Now »
USD
1.32 1.15 0.907 0.907 0.907
TPS3825-33DBVT 2,000 Buy Now »
USD
0.668 0.659
Avnet
TPS3825-33DBVT 4,000 Buy Now »
USD
0.756 0.714
Verical 2
TPS3825-33DBVT 2,000 Buy Now »
USD
0.673 0.673
TPS3825-33DBVT 329 Buy Now »
USD
1.15 0.907 0.907 0.907
Digi-Key 3
296-2636-1-ND 1,309 Buy Now »
USD
1.67 1.50 1.20 1.20 1.20
296-2636-6-ND 1,309 Buy Now »
USD
1.67 1.50 1.20 1.20 1.20
296-2636-2-ND 1,000 Buy Now »
USD
0.963 0.715
TI store
TPS3825-33DBVT 1,210 Buy Now »
USD
1.71 1.54 1.24 0.700 0.700
Newark 2
77C0426 368 Buy Now »
USD
1.63 1.46 1.18 1.18 1.18
28X4016 1,250 Buy Now »
USD
0.792 0.688
Chip One Stop Japan 2
C1S746202042258 329 Buy Now »
JPY
226.00 123.00 123.00 123.00
C1S746201619503 2,000 Buy Now »
JPY
92.80 82.70
Rochester Electronics
TPS3825-33DBVT 19,400 Buy Now »
USD
1.000 1.000 0.890 0.810 0.810
Mouser
595-TPS3825-33DBVT 1,068 Buy Now »
USD
1.61 1.37 1.10 0.794 0.659
Farnell 3
8457239RL 1,588 Buy Now »
GBP
0.788 0.776 0.674 0.602 0.602
2437619 250 Buy Now »
GBP
0.510 0.490
2412527 1,250 Buy Now »
GBP
0.824 0.739
element14 APAC 3
8457239 1,165 Buy Now »
SGD
2.61 2.22 1.78 1.29 1.16
2437619 250 Buy Now »
SGD
1.23 1.11
2412527 1,250 Buy Now »
SGD
2.39 1.65
Avnet Europe
TPS3825-33DBVT 9,460 Buy Now »
EUR
0.439 0.345
Avnet Asia
TPS3825-33DBVT 0 ··
USD
0.859 0.764
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ExcessParts.Net
TPS3825-33DBVT 104 Buy Now »
USD
0.390 0.390 0.390 0.390 0.390
Freelance Electronics
TPS3825-33DBVT 75 Buy Now »
USD
0.670 0.670 0.670 0.670 0.670
Quest
TPS3825-33DBVT 4 Buy Now »
USD
2.32 1.74 1.74 1.74 1.74
IBS Electronics
TPS3825-33DBVT 250 ··
USD
1.75 1.75 1.75 1.75 1.75
Express Electronics
TPS3825-33DBVT 250 Buy Now »
EarthTron
TPS3825-33DBVT 488 ··
STLAA.com
TPS3825-33DBVT 267 ··
4 Star Electronics
TPS3825-33DBVT 28 Send RFQ »
Abacus Technologies
TPS3825-33DBVT 2,500 ··
Ewing Components
TPS3825-33DBVT 7,001 Send RFQ »
TME
TPS3825-33DBVT 426 Buy Now »
USD
0.700 0.650 0.490 0.490 0.490
Distrelec
TPS3825-33DBVT 250 Buy Now »
EUR
1.62 1.62 1.03 1.03 1.03
RS Components
5171135 1,035 Buy Now »
GBP
0.788 0.654 0.514 0.514
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
TPS3825-33DBVT Contact Send RFQ »
North Star Micro
TPS3825-33DBVT Contact ··
Bristol Electronics
TPS3825-33DBVT Contact Buy Now »
SemiconductorPLUS
TPS3825-33DBVT Contact ··
XS Micro
TPS3825-33DBVT Contact ··

Descriptions

TI TPS3825-33DBVT IC Supervisory Circuits 2.93V Monitor SOT-23-5 RoHS
IBS Electronics
Układ nadzorujący; procesor, supervisory circuit; open-drain
TME
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:2.93V; Supply Voltage Min:1.1V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
IC 2.93V SUPPLY MONITOR SOT23-5
Digi-Key
Processor Supervisor 2.93V 0V to 5.8V 5-Pin SOT-23 T/R
Avnet
MICROPROCESSOR-MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5, FULL REEL
Farnell
Processor Supervisor 2.93V 0V to 5.8V 5-Pin SOT-23 T/R
Chip One Stop Japan
TI TPS3825-33DBVT / IC 2.93V SUPPLY MONITOR SOT23-5 TI
ExcessParts.Net
TPS3825-33 3.3V PS supervisor SOT23-5
RS Components
Processor Supervisory Circuits 5-SOT-23 -40 to 85
Texas Instruments
Supervisory Circuits 2.93V Monitor
Mouser
MICROPROCESSOR-MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5, FULL REEL
element14 APAC
Supervisor IC [Texas Instruments] TPS3825-33DBVT Supervisor IC
Distrelec
Processor Supervisor 2.93V 0V to 5.8V 5-Pin SOT-23 T/R
Avnet Asia
Processor Supervisor 2.93V 0V to 5.8V 5-Pin SOT-23 T/R
Verical

Technical Specifications

Current Rating 25 A
Lead-Free Status Lead Free
Output Voltage 2.93 V (max)
RoHS Compliant
Quiescent Current 15 µA
Supply Current 15 µA
Case / Package / Footprint SOT-23
Lifecycle Status Active
Mounting Type Surface Mount
Power Dissipation 437 mW
Threshold Voltage 2.93 V
Number of Pins 5
Supply Voltage (DC) 1.1 V (min)
Packaging Cut Tape (CT)
REACH SVHC Compliance No SVHC

Documents

Texas Instruments
Official datasheet
Datasheet 17 pages 8 years ago
Datasheet 20 pages 3 years ago
Technical Drawing 2 pages 2 years ago
Datasheet 20 pages 3 years ago
Datasheet 20 pages 4 years ago
Datasheet 20 pages 3 years ago
Newark
Datasheet 20 pages 2 years ago
Datasheet 13 pages 10 years ago
Datasheet 20 pages 2 years ago
Datasheet 20 pages 2 years ago
element14 APAC
Datasheet 29 pages 9 months ago
Digi-Key
Datasheet 10 pages 13 years ago
Jameco
Datasheet 18 pages 8 years ago
Datasheet 18 pages 7 years ago
iiiC
Datasheet 20 pages 4 years ago
Farnell
Datasheet 14 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Reference Designs

Images

Companion Products

Alternate Names

TI TPS3825-33DBVT
TEXAS TPS3825-33DBVT
TEXAS INST TPS3825-33DBVT
TEXAS INSTR TPS3825-33DBVT
TEXAS INSTRUMENT TPS3825-33DBVT
TEXAS INS TPS3825-33DBVT
TEXAS INSTRUMENTS INC TPS3825-33DBVT
TEX TPS3825-33DBVT
TEXAS INSTRUMEN TPS3825-33DBVT
TEXAS INSTRU TPS3825-33DBVT
TI/NS TPS3825-33DBVT
TEXINS TPS3825-33DBVT
TEXAS INSTRUMENTS INCORPORATED TPS3825-33DBVT
TEXASIN TPS3825-33DBVT
Texas Instruments (TI) TPS3825-33DBVT
TEAXS TPS3825-33DBVT
TEXAS INTRUMENTS TPS3825-33DBVT
TEXAS INSTRUM TPS3825-33DBVT
TEXAS INSRUMENT TPS3825-33DBVT
TEXAS IST TPS3825-33DBVT
TI-PB TPS3825-33DBVT
Texas Instruments Rfid Systems TPS3825-33DBVT
TEXINST TPS3825-33DBVT
TEXAS INSRUMENTS TPS3825-33DBVT
TEXAS INTRUMENT TPS3825-33DBVT
Texas Instr. TPS3825-33DBVT
Texas Instruments Inc. TPS3825-33DBVT

Search for other parts like TPS3825 »