Texas Instruments TPS3825-33DBVR

voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Power Dissipation437 mW
Max Reset Threshold Voltage3 V
Max Supply Current25 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.86 V
Min Supply Voltage1.1 V
Nominal Supply Current15 µA
Number of Channels1
Number of Elements1
Number of Outputs1
Number of Voltages Monitored1
Operating Supply Current15 µA
Overvoltage Threshold3 V
PackagingCut Tape
Power Dissipation437 mW
Quiescent Current15 µA
ResetActive High
Reset Timeout120 ms
Schedule B8542390000
Threshold Voltage2.93 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.93 V
Watchdog TimerNo
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3825-33DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Mouser
Datasheet17 pages16 years ago
Newark
Datasheet29 pages7 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet29 pages6 years ago
Datasheet20 pages10 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet29 pages2 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
Upverter
Datasheet33 pages3 years ago
iiiC
Datasheet20 pages11 years ago
Jameco
Datasheet18 pages15 years ago

Inventory History

3 month trend:
-51.07%

Alternate Parts

Price @ 1000
$ 0.49
$ 0.729
$ 0.729
Stock
2,067,794
742,327
742,327
Authorized Distributors
4
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
120 ms
120 ms
120 ms
Undervoltage Threshold
2.93 V
2.93 V
2.93 V
Overvoltage Threshold
3 V
3 V
3 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3825-33DBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS3825-33DBVR provided by its distributors.

voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Processor Supervisor 2.93V 0V to 5.8V 5-Pin SOT-23 T/R
MP SUPERVISORY CIRCUIT, 2.93V, SOT-23-5; Tension de seuil: 2.93V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.1V; Tension, alimentation max..: 5.5V; Type de reset: Manuel, Actif haut / Act
Mp Supervisory Circuit, 2.93V, Sot-23-5; Threshold Voltage:2.93V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-High/Active-Low; Digital Ic Case:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3825-33DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3825-33-DBVR
  • TPS3825-33DBVR .
  • TPS3825-33DBVR.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Max Operating Temperature85 °C
Max Power Dissipation437 mW
Max Reset Threshold Voltage3 V
Max Supply Current25 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.86 V
Min Supply Voltage1.1 V
Nominal Supply Current15 µA
Number of Channels1
Number of Elements1
Number of Outputs1
Number of Voltages Monitored1
Operating Supply Current15 µA
Overvoltage Threshold3 V
PackagingCut Tape
Power Dissipation437 mW
Quiescent Current15 µA
ResetActive High
Reset Timeout120 ms
Schedule B8542390000
Threshold Voltage2.93 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.93 V
Watchdog TimerNo
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3825-33DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet20 pages10 years ago
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Datasheet20 pages11 years ago
Mouser
Datasheet17 pages16 years ago
Newark
Datasheet29 pages7 years ago
Datasheet20 pages9 years ago
Farnell
Datasheet29 pages6 years ago
Datasheet20 pages10 years ago
LCSC
Datasheet35 pages1 year ago
Datasheet29 pages2 years ago
SHENGYU ELECTRONICS
Datasheet33 pages1 year ago
Upverter
Datasheet33 pages3 years ago
iiiC
Datasheet20 pages11 years ago
Jameco
Datasheet18 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago