📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TPS3801L30DCKR

200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3801L30DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Datasheet16 pages10 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages18 years ago
Datasheet28 pages26 years ago

element14

Augswan

Factory Futures

Newark

Inventory History

3 month trend:
-12.73%

CAD Models

Download Texas Instruments TPS3801L30DCKR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3801L30DCKR.

Related Parts

Texas InstrumentsTPS3801K33DCKR
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Texas InstrumentsTPS3801J25DCKR
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Texas InstrumentsTPS3801K33DCKRG4
200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3801L30DCKR provided by its distributors.

200-ms delay, small supply voltage supervisors with manual reset 5-SC70 -40 to 85
Processor Supervisor 2.64V 1 Push-Pull Automotive 5-Pin SC-70 T/R
IC SUPERVISOR 1 CHANNEL SC70-5 "Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5"
Volt Supervisor Supply 1.8V/2.5V/2.7V/3V/3.3V/5V 5-Pin SC-70 T/R
SUPERVISOR, 2.64V, SUPPLY, MON, 5SC70; Tension de seuil: 2.64V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de reset: Actif bas / Push-Pull; Boîtier
Supervisor, 2.64V, Supply, Mon, 5Sc70; Threshold Voltage:2.64V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:2V; Supply Voltage Max:6V; Reset Type:Active-Low, Push-Pull; Digital Ic Case:Sc-70; No. Of Pins:5Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3801L30DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3801L30DCKR .
  • TPS3801L30DCKR.