Texas Instruments TPS3801K33DCKR

Supply Voltage Supervisory 1.8V/2.5V/2.7V/3V/3.3V/5V 5-Pin SC-70 T/R

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
296-3327-1-ND 13,801 Buy Now »
USD
1.22 1.09 0.853 0.450 0.450
296-3327-6-ND 13,801 Buy Now »
USD
1.22 1.09 0.853 0.450 0.450
296-3327-2-ND 12,000 Buy Now »
USD
0.450
Arrow 2
TPS3801K33DCKR**MULT1 203 Buy Now »
USD
0.914 0.881 0.732 0.609 0.609
TPS3801K33DCKR 36,000 Buy Now »
USD
0.512
Verical 2
TPS3801K33DCKR 36,000 Buy Now »
USD
0.513
TPS3801K33DCKR 203 Buy Now »
USD
0.743 0.641 0.641
TI store
TPS3801K33DCKR 2,241 Buy Now »
USD
1.26 1.12 0.900 0.400 0.400
Newark 2
77C0387 2,736 Buy Now »
USD
0.655 0.655 0.600 0.515 0.515
28X3996 6,000 Buy Now »
USD
0.461
Chip One Stop Japan
C1S746201368636 1,658 Buy Now »
USD
0.984 0.767 0.485 0.485
Mouser
595-TPS3801K33DCKR 3,991 Buy Now »
USD
1.18 1.06 0.828 0.450 0.450
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
TPS3801K33DCKR 1,818 Buy Now »
USD
0.500 0.500 0.500 0.500 0.500
Area51
TPS3801K33DCKR 14 ··
USD
0.751 0.751 0.751 0.751 0.751
ChipNet
TPS3801K33DCKR 2,738 Buy Now »
USD
0.790 0.790 0.450 0.290 0.290
Quest
TPS3801K33DCKR 46 Buy Now »
USD
1.50 1.20 0.750 0.750 0.750
4 Star Electronics
TPS3801K33DCKR 110 Send RFQ »
Accelarata
19K-TPS3801K33DCKR 59 ··
Ewing Components
TPS3801K33DCKR 10,110 Send RFQ »
Abacus Technologies
TPS3801K33DCKR 12,500 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
TPS3801K33DCKR Contact ··
Touchstone Systems
TPS3801K33DCKR Contact Send RFQ »
XS Micro
TPS3801K33DCKR Contact ··

Descriptions

VOLTAGE SUPERVISOR, 20 uA, 6V, SC70-5, FULL REEL
element14 APAC
IC 2.93V SUPPLY MON SC-70-5
Digi-Key
VOLTAGE SUPERVISOR, 20 uA, 6V, SC70-5, FULL REEL
Farnell
Supervisory 2.93V
Mouser
Volt Supervisor Supply 1.8V/2.5V/2.7V/3V/3.3V/5V 5-Pin SC-70 T/R
Chip One Stop Japan
Processor Supervisory Circuits 5-SC70 -40 to 85
Texas Instruments
IC 2.93V SUPPLY MON SOT-323-5
ChipNet
Supply Voltage Supervisory 1.8V/2.5V/2.7V/3V/3.3V/5V 5-Pin SC-70 T/R
Verical
IC, TPS3801K33DCKR, SUPPL
Accelarata
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:2.93V; Supply Voltage Min:2V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark

Technical Specifications

Threshold Voltage 2.93 V
REACH SVHC Compliance No SVHC
Number of Pins 5
Supply Voltage (DC) 2 V (min)
Lead-Free Status Lead Free
Quiescent Current 9 µA
Case / Package / Footprint SOT-323
RoHS Compliant
Packaging Cut Tape (CT)
Supply Current 20 µA
Lifecycle Status Active
Mounting Type Surface Mount

Documents

Texas Instruments
Official datasheet
Datasheet 13 pages 8 years ago
Datasheet 16 pages 2 years ago
Datasheet 15 pages 5 years ago
Datasheet 28 pages 17 years ago
Technical Drawing 2 pages 9 years ago
Farnell
Datasheet 16 pages 2 months ago
Datasheet 15 pages 3 years ago
Datasheet 15 pages 4 years ago
Digi-Key
Datasheet 8 pages
Newark
Datasheet 15 pages 3 years ago
Datasheet 11 pages 10 years ago
Jameco
Datasheet 14 pages 8 years ago
iiiC
Datasheet 15 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI TPS3801K33DCKR
TEXAS TPS3801K33DCKR
TEXAS INST TPS3801K33DCKR
TEXAS INSTR TPS3801K33DCKR
TEXAS INSTRUMENT TPS3801K33DCKR
TEXAS INS TPS3801K33DCKR
TEXAS INSTRUMENTS INC TPS3801K33DCKR
TEX TPS3801K33DCKR
TEXAS INSTRUMEN TPS3801K33DCKR
TEXAS INSTRU TPS3801K33DCKR
TI/NS TPS3801K33DCKR
TEXINS TPS3801K33DCKR
TEXAS INSTRUMENTS INCORPORATED TPS3801K33DCKR
TEXASIN TPS3801K33DCKR
Texas Instruments (TI) TPS3801K33DCKR
TEAXS TPS3801K33DCKR
TEXAS INTRUMENTS TPS3801K33DCKR
TEXAS INSTRUM TPS3801K33DCKR
TEXAS INSRUMENT TPS3801K33DCKR
TEXAS IST TPS3801K33DCKR
TI-PB TPS3801K33DCKR
Texas Instruments Rfid Systems TPS3801K33DCKR
TEXINST TPS3801K33DCKR
TEXAS INSRUMENTS TPS3801K33DCKR
TEXAS INTRUMENT TPS3801K33DCKR
Texas Instr. TPS3801K33DCKR
Texas Instruments Inc. TPS3801K33DCKR

Search for other parts like TPS3801 »