Texas Instruments TPS3705-30DGN

Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation2.14 W
Max Supply Current50 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current50 µA
Number of Channels2
Number of Elements2
Number of Voltages Monitored1
Operating Supply Current30 µA
Overvoltage Threshold2.7 V
Power Dissipation2.14 W
Quiescent Current30 µA
ResetActive Low
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage2.63 V
Undervoltage Threshold2.63 V
Watchdog TimerYes
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3705-30DGN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Datasheet32 pages23 years ago
Augswan
Datasheet35 pages1 year ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Newark
Datasheet23 pages11 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet23 pages12 years ago
Mouser
Datasheet21 pages16 years ago
Sierra IC
Datasheet13 pages24 years ago
DigiKey
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+8.25%

Alternate Parts

Price @ 1000
$ 1.187
$ 1.179
$ 1.179
Stock
296,282
518,742
518,742
Authorized Distributors
6
6
6
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
2.63 V
2.93 V
2.93 V
Overvoltage Threshold
2.7 V
3 V
3 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3705-30DGN.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS3705-30DGN provided by its distributors.

Processor supervisor with power fail and integrated watchdog timer 8-HVSSOP -40 to 85
Processor Supervisor 1.25V/2.63V 2 Active Low/Push-Pull 8-Pin HVSSOP EP Tube
ROHS3Compliant Tube TPS3705 Simple Reset/Power-On Reset supervisor 3V 3mm 140ms Minimum 2.14W
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2V; Package/Case:8-HTSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Power Dissipation2.14 W
Max Supply Current50 µA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current50 µA
Number of Channels2
Number of Elements2
Number of Voltages Monitored1
Operating Supply Current30 µA
Overvoltage Threshold2.7 V
Power Dissipation2.14 W
Quiescent Current30 µA
ResetActive Low
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage2.63 V
Undervoltage Threshold2.63 V
Watchdog TimerYes
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3705-30DGN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet23 pages9 years ago
Datasheet23 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Datasheet32 pages23 years ago
Augswan
Datasheet35 pages1 year ago
SHENGYU ELECTRONICS
Datasheet35 pages1 year ago
Newark
Datasheet23 pages11 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet23 pages12 years ago
Mouser
Datasheet21 pages16 years ago
Sierra IC
Datasheet13 pages24 years ago
DigiKey
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago