Texas Instruments TPS3700DDCR

IC COMP WINDOW W/REF 6SOT / Processor Supervisor 0.4V 2 Active Low/Open Drain 6-Pin TSOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins6
Technical
Hysteresis5.5 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current7 µA
Number of Channels1
Number of Elements2
Number of Voltages Monitored2
Operating Supply Current5.5 µA
PackagingTape and Reel
Propagation Delay29 µs
Quiescent Current11 µA
Schedule B8542390000
Threshold Voltage400 mV
Undervoltage Threshold1.7 V
Watchdog TimerNo
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3700DDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet24 pages9 years ago
Datasheet15 pages10 years ago
Datasheet19 pages12 years ago
Datasheet7 pages12 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet28 pages9 years ago
Newark
Datasheet21 pages10 years ago
Datasheet22 pages10 years ago
element14 APAC
Datasheet23 pages9 years ago
SHENGYU ELECTRONICS
Datasheet27 pages3 years ago
Arrow.cn
Datasheet25 pages7 years ago

Inventory History

3 month trend:
+76.58%

Alternate Parts

Price @ 1000
$ 0.896
$ 1.244
$ 1.244
Stock
1,857,538
756,400
756,400
Authorized Distributors
4
4
4
Case/Package
SOT
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Voltages Monitored
2
2
2
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
1.7 V
396 mV
396 mV
Overvoltage Threshold
-
404 mV
404 mV
Watchdog Timer
No
No
No
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPS3700DDCR provided by its distributors.

IC COMP WINDOW W/REF 6SOT / Processor Supervisor 0.4V 2 Active Low/Open Drain 6-Pin TSOT-23 T/R
High-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125
WINDOW COMPARATOR, 18V, TSOT-23-6; Type de comparateur: Haute Tension; Nombre de comparateurs: -; Temps de réponse: -; Gamme de tension d'alimentation: 1.8V à 18V; Type de boîtier de comparateur: SOT-23; Nombre de broches: 6Br
Window Comparator, 18V, Tsot-23-6; Comparator Type:High Voltage; No. Of Comparators:-; Response Time:-; Supply Voltage Range:1.8V To 18V; Comparator Case Style:Sot-23; No. Of Pins:6Pins; Ic Output Type:Open Drain; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3700DDCR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3700DDCR .
  • TPS3700DDCR.

Technical Specifications

Physical
Case/PackageSOT
MountSurface Mount
Number of Pins6
Technical
Hysteresis5.5 mV
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current7 µA
Number of Channels1
Number of Elements2
Number of Voltages Monitored2
Operating Supply Current5.5 µA
PackagingTape and Reel
Propagation Delay29 µs
Quiescent Current11 µA
Schedule B8542390000
Threshold Voltage400 mV
Undervoltage Threshold1.7 V
Watchdog TimerNo
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3700DDCR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet24 pages9 years ago
Datasheet15 pages10 years ago
Datasheet19 pages12 years ago
Datasheet7 pages12 years ago
Technical Drawing2 pages18 years ago
Farnell
Datasheet28 pages9 years ago
Newark
Datasheet21 pages10 years ago
Datasheet22 pages10 years ago
element14 APAC
Datasheet23 pages9 years ago
SHENGYU ELECTRONICS
Datasheet27 pages3 years ago
Arrow.cn
Datasheet25 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago