Texas Instruments TPS3514DR

3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Max Operating Temperature85 °C
Max Power Dissipation956 mW
Max Supply Current1 mA
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Voltages Monitored3
Operating Supply Current1 mA
Overvoltage Threshold13.8 V
Power Dissipation956 mW
Quiescent Current1 mA
ResetActive Low
Reset Timeout200 ms
Schedule B8542390000
Threshold Voltage12 V
Undervoltage Threshold9 V
Watchdog TimerNo
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3514DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Newark
Datasheet17 pages11 years ago
Verical
Datasheet16 pages14 years ago
Sierra IC
Datasheet13 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.888
$ 1.26
$ 1.26
Stock
279,609
176,156
176,156
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Voltages Monitored
3
3
3
Reset
Active Low
Active Low
Active Low
Reset Timeout
200 ms
200 ms
200 ms
Undervoltage Threshold
9 V
9 V
9 V
Overvoltage Threshold
13.8 V
13.8 V
13.8 V
Watchdog Timer
No
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3514DR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS3514DR provided by its distributors.

3-channel supervisor with overcurrent detect for switch-mode power supplies 14-SOIC -40 to 85
Processor Supervisor 3.3V/5V/12V 3 Open Drain 14-Pin SOIC T/R
Supervisor Open Drain or Open Collector 3 Channel 14-SOIC
ROHS3Compliant Tape & Reel (TR) TPS3514 Multi-Voltage Supervisor supervisor 5V 8.65mm 200ms Minimum 956mW
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:4.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins14
Technical
Max Operating Temperature85 °C
Max Power Dissipation956 mW
Max Supply Current1 mA
Max Supply Voltage15 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of Voltages Monitored3
Operating Supply Current1 mA
Overvoltage Threshold13.8 V
Power Dissipation956 mW
Quiescent Current1 mA
ResetActive Low
Reset Timeout200 ms
Schedule B8542390000
Threshold Voltage12 V
Undervoltage Threshold9 V
Watchdog TimerNo
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3514DR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Newark
Datasheet17 pages11 years ago
Verical
Datasheet16 pages14 years ago
Sierra IC
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago