Texas Instruments TPS2546RTER

USB Power Distribution Sw Single 5.5V 0.2A to 2.5A 16-Pin WQFN T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
PackagingTape & Reel (TR)
Resistance73 mΩ
Schedule B8542390000
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2546RTER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet40 pages9 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet43 pages7 years ago
Newark
Datasheet42 pages8 years ago
Datasheet42 pages7 years ago
SHENGYU ELECTRONICS
Datasheet45 pages3 years ago
Farnell
Datasheet42 pages8 years ago
LCSC
Datasheet47 pages1 year ago
Datasheet44 pages2 years ago
Arrow.cn
Datasheet44 pages7 years ago

Inventory History

3 month trend:
-23.89%

Alternate Parts

Price @ 1000
$ 0.423
$ 0.403
$ 0.403
Stock
2,398,453
1,619,773
1,619,773
Authorized Distributors
3
3
3
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Interface
On/Off
On/Off
On/Off
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2546RTER.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2546RTER provided by its distributors.

USB Power Distribution Sw Single 5.5V 0.2A to 2.5A 16-Pin WQFN T/R
Tape & Reel (TR) TPS2546 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 3mm 4.5V 3A 73m Ohm
POWER LOAD SWITCH, 5.5V, WQFN-16; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 3A; On State Resistance: 0.073ohm; Distribution Switch Case Style: WQFN; No. of Pins: 16Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2546RTER .
  • TPS2546RTER.

Technical Specifications

Physical
MountSurface Mount
Number of Pins16
Technical
Fault ProtectionOver Temperature
InterfaceOn/Off
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current3 A
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Outputs1
Output ConfigurationHigh Side
PackagingTape & Reel (TR)
Resistance73 mΩ
Schedule B8542390000
Dimensions
Height800 µm
Length3 mm
Thickness750 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2546RTER.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet40 pages9 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages13 years ago
element14 APAC
Datasheet43 pages7 years ago
Newark
Datasheet42 pages8 years ago
Datasheet42 pages7 years ago
SHENGYU ELECTRONICS
Datasheet45 pages3 years ago
Farnell
Datasheet42 pages8 years ago
LCSC
Datasheet47 pages1 year ago
Datasheet44 pages2 years ago
Arrow.cn
Datasheet44 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago