Texas Instruments TPS24720RGTR

2.5-V to 18-V hot swap controller with power limiting and current monitoring 16-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Current1.4 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Outputs1
PackagingTape & Reel
Power Dissipation240 mW
Schedule B8542390000
Dimensions
Depth3.15 mm
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS24720RGTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet39 pages9 years ago
Datasheet39 pages9 years ago
Datasheet32 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet37 pages12 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Arrow.cn
Datasheet41 pages8 years ago

Inventory History

3 month trend:
-1.67%

Alternate Parts

Price @ 1000
$ 1.586
$ 2.01
$ 2.01
Stock
467,217
109,913
109,913
Authorized Distributors
5
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS24720RGTR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS24720RGTR provided by its distributors.

2.5-V to 18-V hot swap controller with power limiting and current monitoring 16-VQFN -40 to 85
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 16-Pin VQFN EP T/R
QUAD EAR99 TPS24720 Auto Retry Current Limit Fault Timeout Latched Fault OVP UVLO hot swap controller 3mm 1.4mA 2.5V~18V -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Max Operating Temperature85 °C
Max Supply Current1.4 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Channels1
Number of Outputs1
PackagingTape & Reel
Power Dissipation240 mW
Schedule B8542390000
Dimensions
Depth3.15 mm
Height1 mm
Length3 mm
Thickness900 µm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS24720RGTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet39 pages9 years ago
Datasheet39 pages9 years ago
Datasheet32 pages10 years ago
Technical Drawing2 pages12 years ago
Datasheet37 pages12 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
Arrow.cn
Datasheet41 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago