Texas Instruments TPS2372-4RGWT

IEEE 802.3bt PoE high-power PD interface with automatic MPS & autoclass 20-VQFN -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins20
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage57 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Output Current2.2 A
PackagingCut Tape
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2372-4RGWT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet43 pages6 years ago
SHENGYU ELECTRONICS
Datasheet44 pages1 year ago

Inventory History

3 month trend:
+72.62%

Alternate Parts

Price @ 1000
$ 2.198
$ 1.725
$ 1.725
Stock
511,494
660,000
660,000
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
57 V
57 V
57 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments TPS2372-4RGWT provided by its distributors.

IEEE 802.3bt PoE high-power PD interface with automatic MPS & autoclass 20-VQFN -40 to 125
TPS2372 Active Tape & Reel (TR) e4 power over ethernet controller 550muA 900mum 0V~57V 90W
Power Over Ethernet PD Controller 0V 57V 20-Pin VQFN EP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins20
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage57 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Output Current2.2 A
PackagingCut Tape
Dimensions
Height1 mm
Length5 mm
Thickness900 µm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2372-4RGWT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Technical Drawing2 pages12 years ago
Upverter
Datasheet43 pages6 years ago
SHENGYU ELECTRONICS
Datasheet44 pages1 year ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago