📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Texas Instruments TPS22990NDMLR

Tape & Reel (TR) TPS22990 SOURCE SINK On/Off power distribution switch 3mm 2.5V 10A 3.9m Ohm
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22990NDMLR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+31.72%

CAD Models

Download Texas Instruments TPS22990NDMLR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 0.5
Stock
1,162,284
1,042,503
Authorized Distributors
2
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22990NDMLR.

Descriptions

Descriptions of Texas Instruments TPS22990NDMLR provided by its distributors.

Tape & Reel (TR) TPS22990 SOURCE SINK On/Off power distribution switch 3mm 2.5V 10A 3.9m Ohm
5.5-V, 10-A, 3.9-mΩ load switch with adj. rise time, power good and optional output discharge 10-WSON -40 to 105
Power Switch Hi Side 1-OUT 10A 0.0039Ohm 10-Pin WSON EP T/R
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10
DFN-10(2x3) Power Distribution Switches ROHS
Non-Qod 10A Load Switch With Ct And Pg
POWER LOAD DISTRIBUTION SWITCH HIGH SIDE
IC PWR SWITCH N-CHAN 1:1 10WSON
IC POWER SWITCH N-CH 1:1 10WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.