Texas Instruments TPS2223DBG4

1A Dual-Slot PC Card Power Switch w/Serial Interface, No 12V Support 24-SSOP -40 to 85
Production

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Weight172.39345 mg
Technical
InterfaceSerial
Max Operating Temperature85 °C
Min Current Limit1 A
Min Operating Temperature-40 °C
Nominal Input Voltage13.5 V
Number of Outputs4
Number of Ports2
Resistance85 mΩ
Dimensions
Height2 mm
Length8.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2223DBG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet33 pages12 years ago
Datasheet32 pages16 years ago
iiiC
Datasheet33 pages11 years ago
Mouser
Datasheet32 pages16 years ago

Alternate Parts

Price @ 1000
$ 2.7
$ 2.7
Stock
60,456
458,083
458,083
Authorized Distributors
0
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Number of Outputs
4
4
4
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2223DBG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2223DBG4 provided by its distributors.

1A Dual-Slot PC Card Power Switch w/Serial Interface, No 12V Support 24-SSOP -40 to 85
PCMCIA/Cardbus Power Switches 1A Dual-Slot PC Card Power Switch
Cardbus Power Interface Switch 24-Pin SSOP Tube
Tube TPS2223 Current Limiting (Fixed) Over Temperature e4 power distribution switch 8.2mm 3V 1A 95m Ohm
IC PWR INTRFACE SWITCH 24-SSOP
French Electronic Distributor since 1988
3-CHANNEL POWER SUPPLY SUPPORT CKT PDSO24
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Package/Case:24-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins24
Weight172.39345 mg
Technical
InterfaceSerial
Max Operating Temperature85 °C
Min Current Limit1 A
Min Operating Temperature-40 °C
Nominal Input Voltage13.5 V
Number of Outputs4
Number of Ports2
Resistance85 mΩ
Dimensions
Height2 mm
Length8.2 mm
Thickness1.95 mm
Width5.3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2223DBG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages10 years ago
Datasheet33 pages12 years ago
Datasheet32 pages16 years ago
iiiC
Datasheet33 pages11 years ago
Mouser
Datasheet32 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago