Texas Instruments TPS2110PWR

2.8-V to 5.5-V, 120-mΩ, 0.75-A, power mux with manual, automatic and slow switchover 8-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Weight39.008944 mg
Technical
Current - Output 2750 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current750 mA
Min Input Voltage2.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage5.5 V
Number of Inputs2
Number of Outputs1
Operating Supply Current55 µA
Operating Supply Voltage5.5 V
Output Current750 mA
PackagingTape & Reel (TR)
Schedule B8542390000
Turn-Off Delay Time3 ms
Turn-On Delay Time500 µs
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2110PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Technical Drawing4 pages9 years ago
Arrow Electronics
Datasheet21 pages13 years ago
Mouser
Datasheet22 pages16 years ago
Upverter
Datasheet22 pages10 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
iiiC
Datasheet21 pages11 years ago
Sierra IC
Datasheet18 pages21 years ago

Inventory History

3 month trend:
+2.63%

Alternate Parts

Price @ 1000
$ 1.089
$ 1.3
$ 1.3
Stock
599,426
324,074
324,074
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
750 mA
750 mA
750 mA
Switching Frequency
-
-
-
Min Input Voltage
2.8 V
2.8 V
2.8 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2110PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2110PWR provided by its distributors.

2.8-V to 5.5-V, 120-mΩ, 0.75-A, power mux with manual, automatic and slow switchover 8-TSSOP -40 to 85
ROHS3Compliant Surface Mount Source Selector Switch Lead Free OR Controller Source Selector Switch -40C~85C 500mus 2.8V~5.5V 0.65mm
Multiplexer IC; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Current Limit:750mA; Distribution Switch Case Style:TSSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Weight39.008944 mg
Technical
Current - Output 2750 mA
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current750 mA
Min Input Voltage2.8 V
Min Operating Temperature-40 °C
Nominal Input Voltage5.5 V
Number of Inputs2
Number of Outputs1
Operating Supply Current55 µA
Operating Supply Voltage5.5 V
Output Current750 mA
PackagingTape & Reel (TR)
Schedule B8542390000
Turn-Off Delay Time3 ms
Turn-On Delay Time500 µs
Dimensions
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2110PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages9 years ago
Technical Drawing4 pages9 years ago
Arrow Electronics
Datasheet21 pages13 years ago
Mouser
Datasheet22 pages16 years ago
Upverter
Datasheet22 pages10 years ago
SHENGYU ELECTRONICS
Datasheet25 pages1 year ago
iiiC
Datasheet21 pages11 years ago
Sierra IC
Datasheet18 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago