Texas Instruments TPS2034D

2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current2 A
Max Power Dissipation725 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Outputs1
Output Current2 A
Output Voltage6.3 V
PackagingCut Tape
Power Dissipation725 mW
Resistance33 mΩ
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2034D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages24 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet25 pages20 years ago
Newark
Datasheet29 pages12 years ago
Datasheet29 pages11 years ago
Datasheet29 pages12 years ago
Datasheet25 pages20 years ago
Mouser
Datasheet27 pages16 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago
Augswan
Datasheet29 pages9 years ago
iiiC
Datasheet29 pages11 years ago
element14
Datasheet28 pages13 years ago
Datasheet27 pages15 years ago
Jameco
Datasheet28 pages15 years ago
DigiKey
Datasheet23 pages20 years ago
Sierra IC
Datasheet23 pages20 years ago

Inventory History

3 month trend:
-2.63%

Alternate Parts

Price @ 1000
$ 1.144
$ 0.989
$ 0.989
Stock
521,305
1,477,808
1,477,808
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
-
-
Switching Frequency
-
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2034D.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2034D provided by its distributors.

2A loading, 2.7-5.5V, 33mΩ USB power switch, active-high 8-SOIC -40 to 125
USB Power S Watt Hi Side/Distribution Single 5.5 Volt 3A 8-Pin SOIC
Power Switch ICs - Power Distribution 2.2A 2.7-5.5V Sngl Hi-Side MOSFET
Tube TPS2034 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 4.9mm 5.5V 40000μs 2A
IC, 3.0A POWER DIST SWITCH 8-SOIC
IC PWR SWITCH N-CHAN 1:1 8SOIC
French Electronic Distributor since 1988
MOSFET 560V 20A 292W 270mohm @ 10V
IC, POWER DISTRIBUTION SWITCH, 2034
TPS2034 2.2A, 2.7-5.5V SINGLE HO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2034D.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight72.603129 mg
Technical
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current2 A
Max Power Dissipation725 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Number of Channels1
Number of Outputs1
Output Current2 A
Output Voltage6.3 V
PackagingCut Tape
Power Dissipation725 mW
Resistance33 mΩ
Schedule B8542390000
TerminationSMD/SMT
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2034D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages24 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet25 pages20 years ago
Newark
Datasheet29 pages12 years ago
Datasheet29 pages11 years ago
Datasheet29 pages12 years ago
Datasheet25 pages20 years ago
Mouser
Datasheet27 pages16 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago
Augswan
Datasheet29 pages9 years ago
iiiC
Datasheet29 pages11 years ago
element14
Datasheet28 pages13 years ago
Datasheet27 pages15 years ago
Jameco
Datasheet28 pages15 years ago
DigiKey
Datasheet23 pages20 years ago
Sierra IC
Datasheet23 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago