Texas Instruments TPS2024D

USB Power High Slide Distribution Switch Single 2.7 Volt to 5.5 Volt 3 Amp 8 Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Drain to Source Resistance33 mΩ
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation725 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current2 A
Number of Outputs1
Output Current2 A
Output Voltage5.8 V
Resistance61 mΩ
Schedule B8542390000
Turn-Off Delay Time40 ms
Turn-On Delay Time20 ms
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2024D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages24 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet29 pages11 years ago
Datasheet29 pages12 years ago
Datasheet27 pages15 years ago
Arrow Electronics
Datasheet29 pages12 years ago
Mouser
Datasheet27 pages16 years ago
Newark
Datasheet29 pages7 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago
iiiC
Datasheet29 pages11 years ago
Jameco
Datasheet28 pages15 years ago
DigiKey
Datasheet23 pages20 years ago
Sierra IC
Datasheet23 pages20 years ago

Inventory History

3 month trend:
+4.55%

Alternate Parts

Price @ 1000
$ 1.286
$ 0.976
$ 0.976
Stock
493,027
839,050
839,050
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
-
-
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2024D.

Related Parts

Descriptions

Descriptions of Texas Instruments TPS2024D provided by its distributors.

USB Power High Slide Distribution Switch Single 2.7 Volt to 5.5 Volt 3 Amp 8 Pin SOIC Tube
2A loading, 2.7-5.5V, 33mΩ USB power switch, active-low 8-SOIC -40 to 125
Ic, 3A Pwr Dist Switch 8-Soic; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:3A; On State Resistance:0.033Ohm; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; On/Enable Input Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2024D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2024D .
  • TPS2024D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Drain to Source Resistance33 mΩ
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Power Dissipation725 mW
Max Supply Voltage5.5 V
Min Input Voltage2.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Input Voltage5.5 V
Nominal Supply Current2 A
Number of Outputs1
Output Current2 A
Output Voltage5.8 V
Resistance61 mΩ
Schedule B8542390000
Turn-Off Delay Time40 ms
Turn-On Delay Time20 ms
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2024D.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages24 years ago
Farnell
Datasheet29 pages9 years ago
Datasheet29 pages11 years ago
Datasheet29 pages12 years ago
Datasheet27 pages15 years ago
Arrow Electronics
Datasheet29 pages12 years ago
Mouser
Datasheet27 pages16 years ago
Newark
Datasheet29 pages7 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago
iiiC
Datasheet29 pages11 years ago
Jameco
Datasheet28 pages15 years ago
DigiKey
Datasheet23 pages20 years ago
Sierra IC
Datasheet23 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago