Texas Instruments TPL9201N

8-Channel elay Driver with Integrated 5V LDO and Zero-Volt Detection 20-PDIP -40 to 125

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
Fault ProtectionOver Temperature
InterfaceSerial
Max Operating Temperature125 °C
Max Output Current350 mA
Max Power Dissipation1.8 W
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current5 mA
Number of Drivers8
Number of Outputs8
Operating Supply Current5 mA
Output ConfigurationLow Side
Output Current150 mA
Output Current per Channel200 mA
Output Voltage5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL9201N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Datasheet20 pages16 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet21 pages7 years ago
Datasheet21 pages8 years ago
Datasheet20 pages11 years ago
iiiC
Datasheet20 pages11 years ago
Verical
Datasheet20 pages15 years ago

Inventory History

3 month trend:
+1.97%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPL9201N.

Related Parts

Descriptions

Descriptions of Texas Instruments TPL9201N provided by its distributors.

8-Channel elay Driver with Integrated 5V LDO and Zero-Volt Detection 20-PDIP -40 to 125
Pref DRVR Octal 7V to 18V 1812mW 20-Pin PDIP Tube
Peripheral Drivers and Actuators 8-Channel Relay Driver
RELAY DRIVER, 8 CHANNEL, 18V, DIP-20
Tube TPL9201 Current Limiting (Fixed) Over Temperature e4 power distribution switch 25.4mm 7V 350mA 1.8W
ANALOG CIRCUIT, 1 FUNC, PDIP20
IC PWR DRIVER N-CHAN 1:8 20DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
Fault ProtectionOver Temperature
InterfaceSerial
Max Operating Temperature125 °C
Max Output Current350 mA
Max Power Dissipation1.8 W
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current5 mA
Number of Drivers8
Number of Outputs8
Operating Supply Current5 mA
Output ConfigurationLow Side
Output Current150 mA
Output Current per Channel200 mA
Output Voltage5 V

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL9201N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Datasheet20 pages16 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet21 pages7 years ago
Datasheet21 pages8 years ago
Datasheet20 pages11 years ago
iiiC
Datasheet20 pages11 years ago
Verical
Datasheet20 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago