Texas Instruments TPIC9201N

Microcontroller Power Supply and Low-Side Driver 20-PDIP -40 to 125

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
Fall Time10 µs
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current350 mA
Max Power Dissipation1.812 W
Max Supply Current5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current5 mA
Number of Drivers8
Number of Outputs8
Output Current28 µA
Output Current per Channel200 mA
Output Voltage16.5 V
Power Dissipation1.812 W
Rise Time10 µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC9201N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages20 years ago
iiiC
Datasheet20 pages11 years ago
Factory Futures
Datasheet20 pages11 years ago
DigiKey
Datasheet19 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPIC9201N.

Related Parts

Descriptions

Descriptions of Texas Instruments TPIC9201N provided by its distributors.

Microcontroller Power Supply and Low-Side Driver 20-PDIP -40 to 125
IC MCU PWR SUPP/LOSIDE DVR 20DIP
IC PWR DRIVER N-CHAN 1:8 20DIP
ROHS3Compliant Non-Inverting Obsolete Contains Lead General Purpose Power Switch/Driver -40C~125C TA 1.812W 150mA 10mus
INTEGRATED POWER SUPPLY & CONTROL<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight1.1991 g
Technical
Fall Time10 µs
Max Input Voltage18 V
Max Operating Temperature125 °C
Max Output Current350 mA
Max Power Dissipation1.812 W
Max Supply Current5 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage7 V
Nominal Supply Current5 mA
Number of Drivers8
Number of Outputs8
Output Current28 µA
Output Current per Channel200 mA
Output Voltage16.5 V
Power Dissipation1.812 W
Rise Time10 µs

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPIC9201N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages20 years ago
iiiC
Datasheet20 pages11 years ago
Factory Futures
Datasheet20 pages11 years ago
DigiKey
Datasheet19 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago