Texas Instruments TPL5111DDCT

Ultra low power system timer (35 nA) for power gating in duty cycled applications 6-SOT-23-THIN -40 to 105
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Outputs1
Operating Supply Current35 nA
PackagingTape & Reel (TR)
Quiescent Current35 nA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL5111DDCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet7 pages8 years ago
Technical Drawing2 pages18 years ago
element14 APAC
Datasheet23 pages7 years ago
Datasheet25 pages8 years ago
LCSC
Datasheet26 pages2 years ago
Upverter
Datasheet26 pages3 years ago
SHENGYU ELECTRONICS
Datasheet26 pages4 years ago
Arrow.cn
Datasheet26 pages7 years ago
Newark
Datasheet25 pages8 years ago

Inventory History

3 month trend:
-6.20%

Alternate Parts

Price @ 1000
$ 0.501
$ 0.382
$ 0.382
Stock
1,015,585
2,054,328
2,054,328
Authorized Distributors
4
5
5
Case/Package
SOT-23-6
SOT
SOT
Number of Pins
6
6
6
Memory Size
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TPL5111DDCT provided by its distributors.

Ultra low power system timer (35 nA) for power gating in duty cycled applications 6-SOT-23-THIN -40 to 105
System Timer, Single, 5.5V, Sot-23-6; Frequency:-; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Digital Ic Case:Sot-23; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPL5111DDCT
SYSTEM TIMER, SINGLE, 5.5V, SOT-23-6; Fréquence: -; Tension, alimentation min.: 1.8V; Tension, alimentation max..: 5.5V; Boîtier de CI numérique: SOT-23; Nombre de broches: 6Broche(s); Température d'utilisation min: -40°C; Tem

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPL5111DDCT .

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Technical
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Outputs1
Operating Supply Current35 nA
PackagingTape & Reel (TR)
Quiescent Current35 nA
Schedule B8542390000
Dimensions
Height1.1 mm
Length2.9 mm
Thickness870 µm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL5111DDCT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet7 pages8 years ago
Technical Drawing2 pages18 years ago
element14 APAC
Datasheet23 pages7 years ago
Datasheet25 pages8 years ago
LCSC
Datasheet26 pages2 years ago
Upverter
Datasheet26 pages3 years ago
SHENGYU ELECTRONICS
Datasheet26 pages4 years ago
Arrow.cn
Datasheet26 pages7 years ago
Newark
Datasheet25 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago