Texas Instruments TPA741D

700-mW, mono, analog input, Class-AB audio amplifier with integrated depop circuitry 8-SOIC -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Gain Bandwidth Product1.4 MHz
Max Operating Temperature85 °C
Max Output Power700 mW
Max Power Dissipation725 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Channels1
Output Power700 mW
Power Dissipation725 mW
Power Supply Rejection Ratio (PSRR)85 dB
Quiescent Current1.45 mA
Supply TypeSingle
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA741D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages23 years ago
Mouser
Datasheet26 pages16 years ago
Newark
Datasheet26 pages14 years ago
Datasheet28 pages6 years ago
Datasheet28 pages8 years ago
SHENGYU ELECTRONICS
Datasheet31 pages2 years ago
iiiC
Datasheet25 pages11 years ago
Jameco
Datasheet27 pages16 years ago
Sierra IC
Datasheet20 pages19 years ago
DigiKey
Datasheet22 pages21 years ago

Inventory History

3 month trend:
+27.81%

Alternate Parts

Price @ 1000
$ 0.796
$ 1.31
$ 1.31
Stock
247,873
228,030
228,030
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
700 mW
700 mW
700 mW
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA741D.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA741D provided by its distributors.

700-mW, mono, analog input, Class-AB audio amplifier with integrated depop circuitry 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC Tube
AUDIO POWER AMPLIFIER, CLASS AB 700mW SOIC-8
EAR99 TPA741 Tube Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 1.58mm 700mW x 1 @ 8Ohm 2.5mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Gain Bandwidth Product1.4 MHz
Max Operating Temperature85 °C
Max Output Power700 mW
Max Power Dissipation725 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Channels1
Output Power700 mW
Power Dissipation725 mW
Power Supply Rejection Ratio (PSRR)85 dB
Quiescent Current1.45 mA
Supply TypeSingle
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA741D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet28 pages9 years ago
Datasheet27 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages23 years ago
Mouser
Datasheet26 pages16 years ago
Newark
Datasheet26 pages14 years ago
Datasheet28 pages6 years ago
Datasheet28 pages8 years ago
SHENGYU ELECTRONICS
Datasheet31 pages2 years ago
iiiC
Datasheet25 pages11 years ago
Jameco
Datasheet27 pages16 years ago
Sierra IC
Datasheet20 pages19 years ago
DigiKey
Datasheet22 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago