Texas Instruments TPA701DRG4

700-mW Mono, Class-AB Audio Amplifier 8-SOIC -40 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Max Operating Temperature85 °C
Max Output Power700 mW
Max Power Dissipation725 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Channels1
Output Power700 mW
PackagingTape and Reel
Power Dissipation725 mW
Power Supply Rejection Ratio (PSRR)85 dB
Quiescent Current1.25 mA
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA701DRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages16 years ago
Datasheet26 pages23 years ago
iiiC
Datasheet26 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.422
$ 0.422
Stock
291,037
968,176
968,176
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
700 mW
700 mW
700 mW
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA701DRG4.

Descriptions

Descriptions of Texas Instruments TPA701DRG4 provided by its distributors.

700-mW Mono, Class-AB Audio Amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC T/R
EAR99 Tape and Reel DUAL Single audio amplifier 5.5V 4.9mm 2.5mA 0.35W
Audio Power Amplifier IC; Load Impedance:8ohm; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:Yes; Output Power, Pout:0.7W; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Weight75.891673 mg
Technical
Max Operating Temperature85 °C
Max Output Power700 mW
Max Power Dissipation725 mW
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current2.5 mA
Number of Channels1
Output Power700 mW
PackagingTape and Reel
Power Dissipation725 mW
Power Supply Rejection Ratio (PSRR)85 dB
Quiescent Current1.25 mA
Supply TypeSingle

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA701DRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet29 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet27 pages16 years ago
Datasheet26 pages23 years ago
iiiC
Datasheet26 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago