Texas Instruments TPA311DGNG4

Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin HVSSOP EP Tube
Production

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Weight18.99418 mg
Technical
Gain Bandwidth Product1.4 MHz
Max Operating Temperature85 °C
Max Output Power700 mW
Max Power Dissipation2.14 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1.5 mA
Number of Channels1
Operating Supply Voltage5 V
Output Power700 mW
PackagingRail/Tube
Power Dissipation2.14 W
Power Supply Rejection Ratio (PSRR)85 dB
Supply TypeSingle
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA311DGNG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages9 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet45 pages16 years ago
Datasheet28 pages23 years ago
Newark
Datasheet39 pages7 years ago
iiiC
Datasheet37 pages11 years ago
Jameco
Datasheet46 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.619
$ 0.619
Stock
69,871
731,221
731,221
Authorized Distributors
0
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
700 mW
700 mW
700 mW
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA311DGNG4.

Related Parts

Descriptions

Descriptions of Texas Instruments TPA311DGNG4 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin HVSSOP EP Tube
350-mW, mono, Class-AB audio amplifier with bridge tied load to single-ended switching mode 8-HVSSOP
Amplifiers - Audio Power 0.35-W Mono Audio Power Amplifier
IC, AUDIO PWR AMP, CLASS AB 350mW MSOP-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageHTSSOP EP
Number of Pins8
Weight18.99418 mg
Technical
Gain Bandwidth Product1.4 MHz
Max Operating Temperature85 °C
Max Output Power700 mW
Max Power Dissipation2.14 W
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1.5 mA
Number of Channels1
Operating Supply Voltage5 V
Output Power700 mW
PackagingRail/Tube
Power Dissipation2.14 W
Power Supply Rejection Ratio (PSRR)85 dB
Supply TypeSingle
Dimensions
Height1.1 mm
Length3 mm
Thickness1.02 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA311DGNG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet39 pages9 years ago
Datasheet39 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet45 pages16 years ago
Datasheet28 pages23 years ago
Newark
Datasheet39 pages7 years ago
iiiC
Datasheet37 pages11 years ago
Jameco
Datasheet46 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago