APEM TP33Y003000

Pushbutton Switch SMT Tp Pcb | Apem Components TP33Y003000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Electrical Life60 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Engineering Resources

View Evaluation kits and Reference designs for APEM TP33Y003000.

Related Parts

Descriptions

Descriptions of APEM TP33Y003000 provided by its distributors.

PUSHBUTTON SWITCH SMT TP PCB | APEM Components TP33Y003000
SWITCH PUSH SPST-NO 0.4VA 20V
APEM Tiny Single pole Off - (MOM) Normally Open Straight Terminals with mounting bracket Vertical mount that are Brass, gold plated Plunger Short Standard with Blue Case , and No Cap cap. Special Option No Special Requirements .

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
MountThrough Hole
Technical
Electrical Life60 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Power Rating400 mW
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V

Compliance

Environmental Classification
RoHSCompliant