Omron B3J-4100

Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life3 Mcycles
MountDIP, Through Hole
Weight1.7 g
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life3 Mcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.27 N
OrientationStraight
PackagingBulk
Schedule B8536509065
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length6.8 mm
Height10.3 mm
Length12 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for Omron B3J-4100.

RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
element14 APAC
Datasheet4 pages9 years ago
Sager Electronics
Datasheet7 pages20 years ago
Electro Sonic
Datasheet3 pages20 years ago
TME
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-10.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Omron B3J-4100.

Related Parts

Descriptions

Descriptions of Omron B3J-4100 provided by its distributors.

Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY-TACTILE 0.05A 24VDC 0.3mm PANEL MOUNT
OMRON ELECTRONIC COMPONENTS B3J4100 SWITCH, HINGED, SPST, BLK, GRN LED
Switch Tact, hinged black act, green LED | Omron Electronic Components B3J-4100
Switch, Hinged, Spst, Blk, Grn Led; Product Range:B3J Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Hinged Button; Actuating Force:127Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions (L X Rohs Compliant: Yes |Omron B3J4100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • B3J4100

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life3 Mcycles
MountDIP, Through Hole
Weight1.7 g
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life3 Mcycles
Illumination ColorGreen
Illumination TypeIlluminated, LED
Max Operating Temperature70 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-25 °C
Number of Positions2
Operating Force1.27 N
OrientationStraight
PackagingBulk
Schedule B8536509065
Switch FunctionOff-Mom
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length6.8 mm
Height10.3 mm
Length12 mm
Width18 mm

Documents

Download datasheets and manufacturer documentation for Omron B3J-4100.

RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
element14 APAC
Datasheet4 pages9 years ago
Sager Electronics
Datasheet7 pages20 years ago
Electro Sonic
Datasheet3 pages20 years ago
TME
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant