Power Integrations TOP223Y

AC-DC Power Conversion - TOPSwitch-II 30W 85-265 VAC 50W100/115/230 VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Technical
Breakdown Voltage700 V
Max Duty Cycle70 %
Max Operating Temperature150 °C
Max Power Dissipation50 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current1.2 mA
Output Voltage5.7 V
Switching Frequency100 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations TOP223Y.

Mouser
Datasheet20 pages22 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Alternate Parts

Price @ 1000
$ 2.715
$ 2.715
Stock
98,786
183,899
183,899
Authorized Distributors
0
10
10
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
-
3
3
Number of Outputs
-
1
1
Max Output Current
-
-
-
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations TOP223Y.

Descriptions

Descriptions of Power Integrations TOP223Y provided by its distributors.

AC-DC Power Conversion - TOPSwitch-II 30W 85-265 VAC 50W100/115/230 VAC
IC OFFLINE SWIT PWM OCP HV TO220
IC OFFLINE SW MULT TOP TO220-3
French Electronic Distributor since 1988

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageTO-220-3
Technical
Breakdown Voltage700 V
Max Duty Cycle70 %
Max Operating Temperature150 °C
Max Power Dissipation50 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current1.2 mA
Output Voltage5.7 V
Switching Frequency100 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations TOP223Y.

Mouser
Datasheet20 pages22 years ago
SHENGYU ELECTRONICS
Datasheet20 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant