Power Integrations TOP223YN

AC-DC Power Conversion - TOPSwitch-II 30W 85-265 VAC 50W100/115/230 VAC

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
TOP223YN 0 ··
USD
1.97 1.95 1.85 1.85 1.85
Digi-Key
596-1158-5-ND 553 Buy Now »
USD
3.51 3.13 2.57 1.77 1.77
Newark
83K0509 176 Buy Now »
USD
4.87 4.36 3.57 2.44 2.32
Mouser
869-TOP223YN 592 Buy Now »
USD
3.27 2.92 2.39 1.78 1.78
Farnell
9921168 979 Buy Now »
GBP
2.54 1.73 1.64 1.53 1.36
element14 APAC
9921168 1,510 Buy Now »
SGD
5.29 4.73 3.87 3.02 3.02
Schukat
TOP223Y 135 Buy Now »
EUR
2.25 1.39 1.39 1.39
Avnet Europe
TOP223YN 6,840 Buy Now »
EUR
2.40 2.03 1.88
Avnet Asia
TOP223YN 0 ··
USD
2.43 1.82 1.82
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Eurotronik
TOP223YN 1,000 ··
EarthTron
TOP223YN 1,741 ··
JieJie Electronics
TOP223YN 20,000 ··
STLAA.com
TOP223YN 13,320 ··
Ewing Components
TOP223YN 7,043 Send RFQ »
TME
TOP223YN 565 Buy Now »
USD
2.15 1.82 1.56 1.56 1.56
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
TOP223YN Contact ··
USD
2.63 2.63 2.63
Touchstone Systems
TOP223YN Contact Send RFQ »
North Star Micro
TOP223YN Contact ··

Descriptions

Analog switch; PWM controller; TO220; 700V; 7.8Ω
TME
IC, PWM SWITCH, TO-220-3, 223; Input Voltage:265V; Output Voltage:700V; Output Current:100mA; Frequency:100kHz; Digital IC Case Style:TO-220; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:223; IC Generic Number:223; Input Voltage Max:265VAC; No. of Outputs:1; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:100mA; Output Voltage Max:700V; Package / Case:TO-220; Power Supply Type:Off-Line PWM Switch; Supply Voltage Min:36V; Termination Type:Through Hole
element14 APAC
PWM SWITCH, TO-220-3, 223
North Star Micro
Power Switch Switching 0.1A 3-Pin TO-220
Avnet Asia
PWM SWITCH, TO-220-3, 223; Power Supply Type:Off-Line PWM Switch; Voltage, Input Max:265V ac; Max Output Current:100mA; Voltage, Output Max:700V; No. of Outputs:1; Frequency:100kHz; Voltage, Supply Min:36V; Termination Type:Through Hole; Case Style:TO-220; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Base Number:223; IC Generic Number:223; Voltage, Output:700V
Farnell
IC OFFLINE SWIT PWM OCP HV TO220
Digi-Key
IC OFFLINE SWIT PWM OCP HV TO220 - TOP223YN
iiiC
AC-DC Power Conversion - TOPSwitch-II 30W 85-265 VAC 50W100/115/230 VAC
Mouser
IC, PWM SWITCH,TUBE50; Power Supply Type:Off-Line PWM Switch; Voltage, Input Max:265V ac; Output Current Max:100mA; Outputs, No. of:1; Frequency:100kHz; Voltage, Supply Min:36V; Termination Type:Through Hole; Case Style:TO-220; No. ;RoHS Compliant: Yes
Newark
Power Switch Switching 0.1A 3-Pin TO-220
Avnet
Off-Line PWM Switch 50W TO220
Schukat

Technical Specifications

Case / Package / Footprint TO-220
Mounting Type Through Hole
RoHS Compliant
REACH SVHC Compliance No SVHC
Input Voltage (DC) 265 V
Supply Voltage (DC) 265 V
Lead-Free Status Lead Free
Number of Regulated Outputs 1
Switching Frequency 100 kHz
Frequency 100 kHz
Supply Current 1.2 mA
Output Current 100 mA
Number of Outputs 1
Number of Pins 3
Packaging Tube
Output Voltage 700 V 700 V (max)

Documents

Digi-Key
Datasheet 20 pages 15 years ago
Farnell
Datasheet 20 pages 11 months ago
iiiC
Datasheet 20 pages 15 years ago

Images

Alternate Names

POWER TOP223YN
POWER INTEGRATION TOP223YN
POWER INT TOP223YN
POWER INTEGRATIONS INC TOP223YN
PWR TOP223YN
POW TOP223YN
PII TOP223YN
POWER INTEGRATI TOP223YN
POWER INTE TOP223YN
POWER INTEG TOP223YN
POWER INTEGR TOP223YN
POWER INTER TOP223YN
POWER INTEGRA TOP223YN
POWER INTERGRATIONS TOP223YN
POWER INTERGRAT TOP223YN
POWER INTEGRATION INC TOP223YN
POWER INTERGRATION TOP223YN
POWER INTEGRAT TOP223YN
POWER INTEGRATIONS (VA) TOP223YN
POWER INTEGRATIONS;POWER INTEGRATIONS; TOP223YN
POWER INTEGRATED TOP223YN
TOTAL POWER INTERNATIONAL INC TOP223YN
Power Intergration Inc TOP223YN
3494 POWER INTEG TOP223YN
POWER INTERGR TOP223YN

Search for other parts like TOP223 »