Power Integrations TNY255P

AC-DC Power Conversion - TinySwitch Family 6.5W 85-265 VAC 10W 100/115/230 VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Breakdown Voltage700 V
Max Duty Cycle67 %
Max Operating Temperature150 °C
Max Power Dissipation6.5 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current215 µA
Output Voltage5.8 V
Switching Frequency44 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations TNY255P.

Augswan
Datasheet18 pages11 years ago
Mouser
Datasheet20 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.933
$ 0.933
Stock
64,755
266,412
266,412
Authorized Distributors
0
9
9
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
-
1
1
Max Output Current
-
-
-
Switching Frequency
44 kHz
44 kHz
44 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations TNY255P.

Descriptions

Descriptions of Power Integrations TNY255P provided by its distributors.

AC-DC Power Conversion - TinySwitch Family 6.5W 85-265 VAC 10W 100/115/230 VAC
IC OFFLINE SWIT OTP OCP HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNY255P.

Technical Specifications

Physical
Case/PackageDIP
Number of Pins8
Technical
Breakdown Voltage700 V
Max Duty Cycle67 %
Max Operating Temperature150 °C
Max Power Dissipation6.5 W
Max Supply Voltage (AC)265 V
Min Operating Temperature-40 °C
Min Supply Voltage (AC)85 V
Nominal Supply Current215 µA
Output Voltage5.8 V
Switching Frequency44 kHz

Documents

Download datasheets and manufacturer documentation for Power Integrations TNY255P.

Augswan
Datasheet18 pages11 years ago
Mouser
Datasheet20 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant