📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay TNPW08057K68BEEA

Fixed Resistor, Thin Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW08057K68BEEA.

IHS

Datasheet15 pages1 year ago
Datasheet10 pages13 years ago

Newark

CAD Models

Download Vishay TNPW08057K68BEEA symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.26
Stock
9,707
1
Authorized Distributors
5
5
Resistance
7.68 kΩ
7.68 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
-
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Vishay TNPW08057K68BEEA provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 7680ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RESISTOR, THIN FILM, 7.68KOHM, 125mW 0.1%, FULL REEL
RES SMD 7.68K OHM 0.1% 1/8W 0805
Thin Film Resistors - SMD 7.68Kohms .1% 25ppm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric