📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay TNPW060368R1BYEA

Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW060368R1BYEA.

IHS

Datasheet15 pages1 year ago
Datasheet10 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.693
Stock
1
0
Authorized Distributors
3
3
Resistance
68.1 Ω
68.1 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
-
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Vishay TNPW060368R1BYEA provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 68.1ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
RES 68.1 OHM 0.1% 0.21W 0603
TNPW0603 68R1 0.1% T-13 ET1 E3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric