Vishay TNPU08052K00BZEN00

Res Thin Film 0805 2K Ohm 0.1% 1/8W ±5ppm/°C Molded SMD SMD Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating125 mW
Resistance2 kΩ
Temperature Coefficient5 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height558.8 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay TNPU08052K00BZEN00.

Newark
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet9 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+22.44%

Alternate Parts

Price @ 1000
$ 0.925
$ 1.171
$ 1.171
Stock
9,686
13,394
13,394
Authorized Distributors
7
3
3
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.05 %
0.05 %
Power Rating
125 mW
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay TNPU08052K00BZEN00.

Related Parts

Descriptions

Descriptions of Vishay TNPU08052K00BZEN00 provided by its distributors.

Res Thin Film 0805 2K Ohm 0.1% 1/8W ±5ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0805 2K Ohm 0.1% 0.125W(1/8W) ±5ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thnflm 0805 2K Ohm 0.1% 1/8W 5Ppm Mld Smd Rohs Compliant: Yes
Resistor, Thin Film, Res 2 Kilohms, Pwr-Rtg 0.125 W, Tol 0.1%,SMT,0805 | Vishay Dale TNPU08052K00BZEN00
0805 (2012Metric) 0805 TNPU 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 2kOhms ±5ppm/C
RES, THIN FILM, 2K, 0.1%, 0.125W, 0805; Resistance: 2kohm; Product Range: TNPU Series; Voltage Rating: 150V; Resistor Element Type: Thin Film; Resistor Case Style: 0805 ^2012 Metric]; Power Rating: 125mW; Res

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPU08052K00BZEN00.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
Technical
CompositionThin Film
FeaturesAnti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Min Operating Temperature-55 °C
Number of Terminations2
Power Rating125 mW
Resistance2 kΩ
Temperature Coefficient5 ppm/°C
TerminationSMD/SMT
Tolerance0.1 %
Voltage Rating150 V
Voltage Rating (DC)150 V
Dimensions
Height558.8 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Vishay TNPU08052K00BZEN00.

Newark
Datasheet7 pages11 years ago
Datasheet7 pages12 years ago
Datasheet7 pages12 years ago
Datasheet7 pages13 years ago
Datasheet8 pages9 years ago
element14 APAC
Datasheet9 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago