Vishay TNPU06032K00AZEN00

Res Thin Film 0603 2K Ohm 0.05% 1/10W ±5ppm/°C Molded SMD SMD Paper T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance2 kΩ
Temperature Coefficient5 ppm/°C
Tolerance0.05 %

Documents

Download datasheets and manufacturer documentation for Vishay TNPU06032K00AZEN00.

Alternate Parts

Price @ 1000
$ 1.333
$ 0.88
$ 0.88
Stock
1
28,477
28,477
Authorized Distributors
2
7
7
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
0603
0603
0603
Tolerance
0.05 %
0.1 %
0.1 %
Power Rating
-
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
5 ppm/°C
5 ppm/°C
5 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay TNPU06032K00AZEN00.

Related Parts

Descriptions

Descriptions of Vishay TNPU06032K00AZEN00 provided by its distributors.

Res Thin Film 0603 2K Ohm 0.05% 1/10W ±5ppm/°C Molded SMD SMD Paper T/R
TNPU0603 2K0 0.05% T-16 E52 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package0603
Technical
CompositionThin Film
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance2 kΩ
Temperature Coefficient5 ppm/°C
Tolerance0.05 %

Documents

Download datasheets and manufacturer documentation for Vishay TNPU06032K00AZEN00.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago