Microchip TN0610N3

Trans MOSFET N-CH Si 100V 0.5A 3-Pin TO-92
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Continuous Drain Current (ID)500 mA
Drain to Source Resistance1.5 Ω
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time14 ns
Gate to Source Voltage (Vgs)20 V
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Resistance1.5 Ω
Rise Time14 ns
Turn-Off Delay Time16 ns
Turn-On Delay Time6 ns

Documents

Download datasheets and manufacturer documentation for Microchip TN0610N3.

Electro Sonic
Datasheet14 pages3 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Mouser
Datasheet4 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.448
$ 0.861
$ 0.861
Stock
38,380
49,553
49,553
Authorized Distributors
2
8
8
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
500 mA
500 mA
500 mA
Threshold Voltage
-
-
-
Rds On Max
-
1.5 Ω
1.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
-
-
-
Input Capacitance
-
150 pF
150 pF

Engineering Resources

View Evaluation kits and Reference designs for Microchip TN0610N3.

Descriptions

Descriptions of Microchip TN0610N3 provided by its distributors.

Trans MOSFET N-CH Si 100V 0.5A 3-Pin TO-92
500mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
MOSFETs - Enhancement Mode N-Channel 100V 1.5Ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight453.59237 mg
Technical
Continuous Drain Current (ID)500 mA
Drain to Source Resistance1.5 Ω
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time14 ns
Gate to Source Voltage (Vgs)20 V
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Channels1
PackagingBulk
Resistance1.5 Ω
Rise Time14 ns
Turn-Off Delay Time16 ns
Turn-On Delay Time6 ns

Documents

Download datasheets and manufacturer documentation for Microchip TN0610N3.

Electro Sonic
Datasheet14 pages3 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Mouser
Datasheet4 pages21 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements