Texas Instruments TMS320F28035PAGT

IC MCU 32BIT 128KB FLASH 64TQFP / MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V 64-Pin TQFP Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Ambient Temperature Range High105 °C
Data Bus Width32 b
Frequency60 MHz
InterfaceCAN, I2C, LIN, SCI, SPI, UART
Max Frequency60 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Voltage1.995 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels14
Number of I2C Channels1
Number of I/Os33
Number of Programmable I/O33
Number of PWM Channels12
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size20 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28035PAGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet157 pages11 years ago
Datasheet158 pages11 years ago
Datasheet157 pages12 years ago
Datasheet157 pages12 years ago
Datasheet159 pages12 years ago
Datasheet157 pages12 years ago
Datasheet157 pages12 years ago
Datasheet6 pages16 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet159 pages12 years ago
Datasheet159 pages12 years ago
Datasheet156 pages13 years ago
Newark
Datasheet160 pages7 years ago
Datasheet157 pages8 years ago
Datasheet157 pages9 years ago
Upverter
Datasheet157 pages10 years ago
element14 APAC
Datasheet158 pages11 years ago
LCSC
Datasheet167 pages1 year ago
Datasheet168 pages2 years ago
SHENGYU ELECTRONICS
Datasheet164 pages3 years ago
iiiC
Datasheet157 pages11 years ago

Inventory History

3 month trend:
-29.62%

Alternate Parts

Price @ 1000
$ 6.901
$ 6.77
$ 6.77
Stock
1,169,308
661,432
661,432
Authorized Distributors
4
3
3
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Core Architecture
-
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
33
33
33
Interface
CAN, I2C, LIN, SCI, SPI, UART
CAN, I2C, LIN, SCI, SPI, UART
CAN, I2C, LIN, SCI, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.995 V
1.955 V
1.955 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320F28035PAGT provided by its distributors.

IC MCU 32BIT 128KB FLASH 64TQFP / MCU 32-bit C28x RISC 128KB Flash 1.8V/3.3V 64-Pin TQFP Tray
C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 64-TQFP -40 to 105
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP64
Mcu, 32Bit, C2000, 60Mhz, Tqfp-64; Product Range:Piccolo (C2000) Family Tms320F2803X Series Microcontrollers; Architecture:C2000; No. Of Bits:32Bit; Cpu Speed:60Mhz; Program Memory Size:128Kb; Ram Memory Size:20Kb; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28035PAGT
MCU, 32BIT, C2000, 60MHZ, TQFP-64; Product Range: Piccolo (C2000) Family TMS320F2803x Series Microcontrollers; Architecture: C2000; No. of Bits: 32bit; CPU Speed: 60MHz; Program Memory Size: 128KB; RAM Memory Size: 20KB; No. of Pins: 64Pins; MCU Case Style: TQFP; No. of I/O's: 33I/O's; Embedded Interface Type: CAN, I2C, SPI, UART; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.995V; MCU Family: Piccolo (C2000); MCU Series: TMS320F2803x; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: Piccolo - TMS320F280xx; MPU Core Size: 32bit; No. of PWM Channels: 12; No. of Timers: 3; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +105°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator; Program Memory Size: 128KB; Supply Voltage Range: 1.71V to 1.995V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28035PAGT .
  • TMS320F28035PAGT.

Technical Specifications

Physical
Case/PackageTQFP
Contact PlatingGold
MountSurface Mount
Number of Pins64
Technical
Ambient Temperature Range High105 °C
Data Bus Width32 b
Frequency60 MHz
InterfaceCAN, I2C, LIN, SCI, SPI, UART
Max Frequency60 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature105 °C
Max Supply Voltage1.995 V
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Number of ADC Channels14
Number of I2C Channels1
Number of I/Os33
Number of Programmable I/O33
Number of PWM Channels12
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size20 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm
Length10 mm
Thickness1 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28035PAGT.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet157 pages11 years ago
Datasheet158 pages11 years ago
Datasheet157 pages12 years ago
Datasheet157 pages12 years ago
Datasheet159 pages12 years ago
Datasheet157 pages12 years ago
Datasheet157 pages12 years ago
Datasheet6 pages16 years ago
Technical Drawing2 pages24 years ago
Farnell
Datasheet159 pages12 years ago
Datasheet159 pages12 years ago
Datasheet156 pages13 years ago
Newark
Datasheet160 pages7 years ago
Datasheet157 pages8 years ago
Datasheet157 pages9 years ago
Upverter
Datasheet157 pages10 years ago
element14 APAC
Datasheet158 pages11 years ago
LCSC
Datasheet167 pages1 year ago
Datasheet168 pages2 years ago
SHENGYU ELECTRONICS
Datasheet164 pages3 years ago
iiiC
Datasheet157 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago