Texas Instruments TMS320F28027PTT

C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 105
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureRISC
Data Bus Width32 b
Frequency60 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.63 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of A/D Converters1
Number of ADC Channels13
Number of I2C Channels1
Number of I/Os22
Number of Programmable I/O22
Number of PWM Channels8
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size12 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height0 m
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28027PTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages17 years ago
Technical Drawing4 pages2 years ago
Datasheet131 pages10 years ago
Datasheet130 pages11 years ago
Datasheet129 pages11 years ago
Datasheet129 pages11 years ago
Datasheet129 pages11 years ago
Datasheet130 pages12 years ago
Datasheet130 pages12 years ago
Datasheet6 pages16 years ago
Technical Drawing2 pages25 years ago
Upverter
Datasheet129 pages12 years ago
Farnell
Datasheet138 pages7 years ago
SHENGYU ELECTRONICS
Datasheet140 pages2 years ago
LCSC
Datasheet143 pages2 years ago
Newark
Datasheet131 pages8 years ago
Datasheet131 pages9 years ago
Datasheet131 pages10 years ago
Factory Futures
Datasheet130 pages10 years ago
iiiC
Datasheet129 pages11 years ago

Inventory History

3 month trend:
+4.04%

Alternate Parts

Price @ 1000
$ 4.737
$ 5.52
$ 5.52
Stock
762,308
752,510
752,510
Authorized Distributors
4
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
RISC
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
22
22
22
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments TMS320F28027PTT provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 105
MCU 32-bit Piccolo F2802x C28x RISC 64KB Flash 3.3V 48-Pin LQFP Tray
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP48
MCU, 32BIT, C2000, 60MHZ, LQFP-48, Product Range:Piccolo (C2000) Family TMS320F2802x Series Microco
FIXED-POINT Lead Free ROHS3Compliant GULL WING Microcontroller -40C~105C TA 90mA 60MHz 1.6mm
MCU, 32BIT, C2000, 60MHZ, LQFP-48; Gamme de produit: Piccolo (C2000) Family TMS320F2802x Series Microcontrollers; Architecture: C2000; Nombre de bits: 32 bits; Vitesse de processeur: 60MHz; Taille de mémoire programme: 64KB;
Mcu, 32Bit, C2000, 60Mhz, Lqfp-48; Product Range:Piccolo (C2000) Family Tms320F2802X Series Microcontrollers; Architecture:C2000; No. Of Bits:32Bit; Cpu Speed:60Mhz; Program Memory Size:64Kb; Ram Memory Size:12Kb; No. Of Pins:48Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28027PTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28027PTT .

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureRISC
Data Bus Width32 b
Frequency60 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency60 MHz
Max Operating Temperature105 °C
Max Supply Voltage3.63 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.97 V
Number of A/D Converters1
Number of ADC Channels13
Number of I2C Channels1
Number of I/Os22
Number of Programmable I/O22
Number of PWM Channels8
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size12 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height0 m
Length7 mm
Thickness1.4 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28027PTT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages17 years ago
Technical Drawing4 pages2 years ago
Datasheet131 pages10 years ago
Datasheet130 pages11 years ago
Datasheet129 pages11 years ago
Datasheet129 pages11 years ago
Datasheet129 pages11 years ago
Datasheet130 pages12 years ago
Datasheet130 pages12 years ago
Datasheet6 pages16 years ago
Technical Drawing2 pages25 years ago
Upverter
Datasheet129 pages12 years ago
Farnell
Datasheet138 pages7 years ago
SHENGYU ELECTRONICS
Datasheet140 pages2 years ago
LCSC
Datasheet143 pages2 years ago
Newark
Datasheet131 pages8 years ago
Datasheet131 pages9 years ago
Datasheet131 pages10 years ago
Factory Futures
Datasheet130 pages10 years ago
iiiC
Datasheet129 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago